Part Details for M55302/66-36H by AirBorn Inc
Overview of M55302/66-36H by AirBorn Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55302/66-36H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-M553026636H
|
Mouser Electronics | Rectangular MIL Spec Connectors CONNECTOR RoHS: Compliant | 0 |
|
$88.0300 / $103.2300 | Order Now |
DISTI #
ABNM55302/66-36H
|
Heilind Electronics | Straight Receptacle w/o Mounting Ears and Hdwr | Americas - 3 in Stock |
|
$47.2192 / $95.0400 | Buy Now |
DISTI #
M55302/66-36H
|
TTI | Rectangular MIL Spec Connectors CONNECTOR Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
ABNM55302/66-36H
|
Interstate Connecting Components | Straight Receptacle w/o Mounting Ears and Hdwr | 11 |
|
$47.2192 / $95.0400 | Buy Now |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 35 |
|
$42.5300 / $102.0800 | Buy Now |
Part Details for M55302/66-36H
M55302/66-36H CAD Models
M55302/66-36H Part Data Attributes:
|
M55302/66-36H
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
M55302/66-36H
AirBorn Inc
Board Connector, 36 Contact(s), 2 Row(s), Female, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-55302 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 36 |