Part Details for M55339/03-00027 by Fairview Microwave Inc
Overview of M55339/03-00027 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55339/03-00027
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK0432
|
Newark | Rf Adapter, N Plug-N Jack, 50 Ohm, Convert From Coax Type:N, Convert From Gender:Plug, Convert To Coax Type:N, Convert To Gender:Jack, Adapter Body Style:Right Angle Adapter, Impedance:50Ohm, Connector Type:Intra Series Coaxial |Fairview Microwave M55339/03-00027 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$107.0300 / $132.6100 | Buy Now |
DISTI #
5328-M55339/03-00027-ND
|
DigiKey | ADAPT PLUG-JACK TYPE N Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$115.5700 | Buy Now |
DISTI #
74900717
|
RS | M55339/03-00027 RA N Male (Plug) to N Female (Jack) Adapter, Silver Plated Bras | Fairview Microwave M55339/03-00027 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$95.3000 / $102.4700 | RFQ |
|
Onlinecomponents.com | M55339/03-00027 RA N Male (Plug) to N Female (Jack) Adapter, Silver Plated Brass Body RoHS: Compliant | 0 |
|
$87.2400 / $110.6300 | Buy Now |
DISTI #
M55339/03-00027
|
Fairview Microwave | Key Specifications, Connector Series 1: N, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: N, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 12 GHz, Adapter Body Style: Right Angle, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Silver, Connector Mount Method 2: None. M55339/03-00027 RA N Male (Plug) to N Female (Jack) Adapter, Silver Plated Brass Body, N adapter M55339/03-00027 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our N to N adapter is a coaxial adapter design with a 50 Ohm impedance. This 50 Ohm N adapter is manufactured to precise RF adapter specifications. N to N adapter is constructed with male gender on side 1 and female on side 2. M55339/03-00027 N male to N female coaxial adapter from Fairview is a right angle body style. This right angle N connector adapter is a 90 degree right angle RF elbow adapter design. Fairview male N to female N adapter is part of over one million RF, microwave and millimeter wave components in stock. Our right angle N adapter is ready for same day purchase and shipping worldwide. We also stock and/or custom build N coaxial cables that ship quickly from our facility for all your RF adapter component needs. Min Qty: 1 Package Multiple: 1 | 193 |
|
$92.8100 / $101.9900 | Buy Now |