Part Details for M55339/13-00492 by Fairview Microwave Inc
Overview of M55339/13-00492 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55339/13-00492
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK0434
|
Newark | Rf Adapter, Bnc Jack-Bnc Jack, 50 Ohm, Convert From Coax Type:Bnc, Convert From Gender:Jack, Convert To Coax Type:Bnc, Convert To Gender:Jack, Adapter Body Style:Straight Bulkhead Adapter, Impedance:50Ohm, Product Range:- |Fairview Microwave M55339/13-00492 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.3200 / $74.1000 | Buy Now |
DISTI #
5328-M55339/13-00492-ND
|
DigiKey | ADAPT JACK-JACK BNC Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$64.5800 | Buy Now |
DISTI #
74900715
|
RS | M55339/13-00492 Bulkhead Hermetically Sealed BNC Female (Jack) to BNC Female (Ja | Fairview Microwave M55339/13-00492 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$53.2500 / $57.2500 | RFQ |
|
Onlinecomponents.com | M55339/13-00492 Bulkhead Hermetically Sealed BNC Female (Jack) to BNC Female (Jack) Adapter RoHS: Compliant | 0 |
|
$50.0100 / $66.2100 | Buy Now |
DISTI #
M55339/13-00492
|
Fairview Microwave | Key Specifications, Connector Series 1: BNC, Connector Gender 1: Female, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: BNC, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 3 GHz, Adapter Body Style: Straight, Connector Mount Method 1: Bulkhead, Connector Mount Method 2: None. M55339/13-00492 Bulkhead Hermetically Sealed BNC Female (Jack) to BNC Female (Jack) Adapter, BNC adapter M55339/13-00492 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our bulkhead BNC to BNC adapter is a coaxial adapter design with a 50 Ohm impedance. This hermetically sealed 50 Ohm BNC adapter is manufactured to precise RF adapter specifications. BNC to BNC adapter is constructed with female gender on side 1 and female on side 2. M55339/13-00492 bulkhead hermetically sealed BNC female to BNC female coaxial adapter from Fairview is a straight body style. This straight BNC connector adapter is an in-line RF adapter design. Fairview female BNC to female BNC adapter is part of over one million RF, microwave and millimeter wave components in stock. Our straight bulkhead hermetically sealed BNC adapter is ready for same day purchase and shipping worldwide. We also stock and/or custom build BNC coaxial cables that ship quickly from our facility for all your RF adapter component needs. Min Qty: 1 Package Multiple: 1 | 277 |
|
$49.0100 / $56.9900 | Buy Now |