Part Details for M55339/13-00492 by Kings Electronics
Overview of M55339/13-00492 by Kings Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55339/13-00492
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | PANEL MOUNT, FEMALE-FEMALE, RF STRAIGHT ADAPTER | 1 |
|
$36.0000 | Buy Now |
|
Quest Components | PANEL MOUNT, FEMALE-FEMALE, RF STRAIGHT ADAPTER | 2 |
|
$37.1074 | Buy Now |
|
CDM Electronics | BNC ADAPTER F-F HERMATIC Package Multiple: 1 | 145 |
|
Buy Now | |
|
Perfect Parts Corporation | 15 |
|
RFQ |
Part Details for M55339/13-00492
M55339/13-00492 CAD Models
M55339/13-00492 Part Data Attributes:
|
M55339/13-00492
Kings Electronics
Buy Now
Datasheet
|
Compare Parts:
M55339/13-00492
Kings Electronics
RF Connector Adapter, BNC-BNC, Panel Mount, Cable Mount, Female-Female
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KINGS ELECTRONICS CO INC | |
Reach Compliance Code | unknown | |
Adapter Style | BNC-BNC | |
Additional Feature | STANDARD: MIL-A-55339 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Gender | FEMALE-FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | YES | |
Operating Frequency-Max | 4 GHz | |
Option | HERMETIC | |
Panel Mount | YES |