Part Details for M55339/13-00492 by Winchester Interconnect
Overview of M55339/13-00492 by Winchester Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Price & Stock for M55339/13-00492
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | PANEL MOUNT, FEMALE-FEMALE, RF STRAIGHT ADAPTER | 1 |
|
$37.1074 | Buy Now |
Part Details for M55339/13-00492
M55339/13-00492 CAD Models
M55339/13-00492 Part Data Attributes
|
M55339/13-00492
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
M55339/13-00492
Winchester Interconnect
RF Connector Adapter, BNC-BNC, Panel Mount, Female-Female
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WINCHESTER INTERCONNECT | |
Reach Compliance Code | unknown | |
Adapter Style | BNC-BNC | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Gender | FEMALE-FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUORO ETHYLENE | |
MIL Conformance | YES | |
Option | HERMETIC | |
Panel Mount | YES |