Part Details for M55339/14-00306 by Fairview Microwave Inc
Overview of M55339/14-00306 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55339/14-00306
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK0435
|
Newark | Rf Adapter, Bnc Plug-Bnc Jack, 50 Ohm, Convert From Coax Type:Bnc, Convert From Gender:Plug, Convert To Coax Type:Bnc, Convert To Gender:Jack, Adapter Body Style:Right Angle Adapter, Impedance:50Ohm, Product Range:- |Fairview Microwave M55339/14-00306 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.0900 / $81.9000 | Buy Now |
DISTI #
5328-M55339/14-00306-ND
|
DigiKey | ADAPT PLUG-JACK BNC Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$71.3800 | Buy Now |
DISTI #
74900714
|
RS | M55339/14-00306 RA BNC Male (Plug) to BNC Female (Jack) Adapter, Silver Plated | Fairview Microwave M55339/14-00306 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$58.8600 / $63.2800 | RFQ |
|
Onlinecomponents.com | M55339/14-00306 RA BNC Male (Plug) to BNC Female (Jack) Adapter, Silver Plated Brass Body RoHS: Compliant | 0 |
|
$53.8800 / $73.1800 | Buy Now |
DISTI #
M55339/14-00306
|
Fairview Microwave | Key Specifications, Connector Series 1: BNC, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: BNC, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 3 GHz, Adapter Body Style: Right Angle, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Silver, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Silver. M55339/14-00306 RA BNC Male (Plug) to BNC Female (Jack) Adapter, Silver Plated Brass Body, BNC adapter M55339/14-00306 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our BNC to BNC adapter is a coaxial adapter design with a 50 Ohm impedance. This 50 Ohm BNC adapter is manufactured to precise RF adapter specifications. BNC to BNC adapter is constructed with male gender on side 1 and female on side 2. M55339/14-00306 BNC male to BNC female coaxial adapter from Fairview is a right angle body style. This right angle BNC connector adapter is a 90 degree right angle RF elbow adapter design. Fairview male BNC to female BNC adapter is part of over one million RF, microwave and millimeter wave components in stock. Our right angle BNC adapter is ready for same day purchase and shipping worldwide. We also stock and/or custom build BNC coaxial cables that ship quickly from our facility for all your RF adapter component needs. Min Qty: 1 Package Multiple: 1 | 83 |
|
$54.1700 / $62.9900 | Buy Now |