Part Details for M55339/25-00606 by Kings Electronics
Overview of M55339/25-00606 by Kings Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55339/25-00606
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | RF STRAIGHT ADAPTER | 3 |
|
$43.3860 | Buy Now |
|
CDM Electronics | BNC (F) TO N (F) BULKHEAD Package Multiple: 1 | 0 |
|
RFQ |
Part Details for M55339/25-00606
M55339/25-00606 CAD Models
M55339/25-00606 Part Data Attributes:
|
M55339/25-00606
Kings Electronics
Buy Now
Datasheet
|
Compare Parts:
M55339/25-00606
Kings Electronics
RF Connector Adapter, BNC-N, Panel Mount, Cable Mount, Female-Female
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KINGS ELECTRONICS CO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Adapter Style | BNC-N | |
Additional Feature | STANDARD: MIL-A-55339 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Gender | FEMALE-FEMALE | |
Coupling Type | BAYONET-THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | YES | |
Operating Frequency-Max | 10 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES |