Part Details for M55339/32-00001 by Fairview Microwave Inc
Overview of M55339/32-00001 by Fairview Microwave Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55339/32-00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK0438
|
Newark | Rf Adapter, Tnc Plug-Tnc Jack, 50 Ohm, Convert From Coax Type:Tnc, Convert From Gender:Plug, Convert To Coax Type:Tnc, Convert To Gender:Jack, Adapter Body Style:Right Angle Adapter, Impedance:50Ohm, Product Range:- Rohs Compliant: Yes |Fairview Microwave M55339/32-00001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$332.6300 / $403.6000 | Buy Now |
DISTI #
5328-M55339/32-00001-ND
|
DigiKey | ADAPT PLUG-JACK TNC 1.45 VSWR Min Qty: 1 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$335.9500 | Buy Now |
DISTI #
74900711
|
RS | M55339/32-00001 RA TNC Male (Plug) to TNC Female (Jack) Adapter MIL-STD-202 Met | Fairview Microwave M55339/32-00001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$313.9700 / $337.5900 | RFQ |
DISTI #
M55339/32-00001
|
Fairview Microwave | Key Specifications, Connector Series 1: TNC, Connector Gender 1: Male, Connector Polarity 1: Standard, Connector Impedance 1: 50 Ohm, Connector Series 2: TNC, Connector Gender 2: Female, Connector Polarity 2: Standard, Connector Impedance 2: 50 Ohm, Frequency, Min: DC, Frequency, Max: 11 GHz, Adapter Body Style: Right Angle, Connector Mount Method 1: None, Connector Body Material 1: Brass, Connector Body Plating 1: Silver, Connector Mount Method 2: None, Connector Body Material 2: Brass, Connector Body Plating 2: Silver. M55339/32-00001 RA TNC Male (Plug) to TNC Female (Jack) Adapter MIL-STD-202 Method 106, Silver Plated Brass Body, High Temp, 1.45 VSWR, TNC adapter M55339/32-00001 from Fairview Microwave is part of a very large selection of in-stock interconnect RF components. Our TNC to TNC adapter is a coaxial adapter design with a 50 Ohm impedance. This 50 Ohm TNC adapter is manufactured to precise RF adapter specifications and has a maximum VSWR of 1.45:1. TNC to TNC adapter is constructed with male gender on side 1 and female on side 2. M55339/32-00001 TNC male to TNC female coaxial adapter from Fairview is a right angle body style. This right angle TNC connector adapter is a 90 degree right angle RF elbow adapter design. Fairview male TNC to female TNC adapter is part of over one million RF, microwave and millimeter wave components in stock. Our right angle TNC adapter is ready for same day purchase and shipping worldwide. We also stock and/or custom build TNC coaxial cables that ship quickly from our facility for all your RF adapter component needs. Min Qty: 1 Package Multiple: 1 | 20 |
|
$302.3900 / $335.9900 | Buy Now |