Part Details for M55342E03B120BRWS by Vishay Intertechnologies
Overview of M55342E03B120BRWS by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342E03B120BRWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48R0600
|
Newark | M55342E 25Ppm 1005 120K 0.1% R Ws |Vishay M55342E03B120BRWS Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1900 / $12.5700 | Buy Now |
DISTI #
M55342E03B120BRWS
|
Avnet Americas | RES THNFLM 1005 120K OHM 0.2W 0.10% 25PPM 0.01% SMD - Waffle Pack (Alt: M55342E03B120BRWS) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 51 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$2.0925 / $12.3137 | Buy Now |
Part Details for M55342E03B120BRWS
M55342E03B120BRWS CAD Models
M55342E03B120BRWS Part Data Attributes
|
M55342E03B120BRWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342E03B120BRWS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.2W, 120000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1005, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 57 Weeks | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 2.667 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 120000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1005 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for M55342E03B120BRWS
This table gives cross-reference parts and alternative options found for M55342E03B120BRWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342E03B120BRWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342E03B120BRBS | RESISTOR, THIN FILM, 0.2 W, 0.1 %, 25 ppm, 120000 ohm, SURFACE MOUNT, 1005, CHIP, GREEN | Vishay Thin Film | M55342E03B120BRWS vs M55342E03B120BRBS |
M55342E03B120BVTF | Fixed Resistor, Thin Film, 0.2W, 120000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M55342E03B120BRWS vs M55342E03B120BVTF |
M55342E03B120BPT0M | Fixed Resistor, Thin Film, 0.2W, 120000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M55342E03B120BRWS vs M55342E03B120BPT0M |
M55342E03B120BST5M | Fixed Resistor, Thin Film, 0.2W, 120000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M55342E03B120BRWS vs M55342E03B120BST5M |
M55342E03B120BPT3 | RESISTOR, THIN FILM, 0.2 W, 0.1 %, 25 ppm, 120000 ohm, SURFACE MOUNT, 1005, CHIP, GREEN | Vishay Thin Film | M55342E03B120BRWS vs M55342E03B120BPT3 |
M55342E03B120BRTS | RESISTOR, THIN FILM, 0.2 W, 0.1 %, 25 ppm, 120000 ohm, SURFACE MOUNT, 1005, CHIP, GREEN | Vishay Thin Film | M55342E03B120BRWS vs M55342E03B120BRTS |
M55342E03B120BMT1 | RESISTOR, THIN FILM, 0.2 W, 0.1 %, 25 ppm, 120000 ohm, SURFACE MOUNT, 1005, CHIP, GREEN | Vishay Thin Film | M55342E03B120BRWS vs M55342E03B120BMT1 |
M55342E03B120BPT1M | Fixed Resistor, Thin Film, 0.2W, 120000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M55342E03B120BRWS vs M55342E03B120BPT1M |