Part Details for M55342E03B7B96RWS by Vishay Intertechnologies
Overview of M55342E03B7B96RWS by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342E03B7B96RWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48R0905
|
Newark | M55342E 25Ppm 1005 7.96K 0.1% R Ws |Vishay M55342E03B7B96RWS Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1900 / $12.5700 | Buy Now |
DISTI #
M55342E03B7B96RWS
|
Avnet Americas | RES THNFLM 1005 7.96K OHM 0.2W 0.10% 25PPM 0.01% SMD - Waffle Pack (Alt: M55342E03B7B96RWS) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 62 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$2.0925 / $12.3137 | Buy Now |
DISTI #
M55342E03B7B96RWS
|
Avnet Americas | RES THNFLM 1005 7.96K OHM 0.2W 0.10% 25PPM 0.01% SMD - Waffle Pack (Alt: M55342E03B7B96RWS) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 62 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$2.0925 / $12.3137 | Buy Now |
DISTI #
M55342E03B7B96RWS
|
Avnet Americas | RES THNFLM 1005 7.96K OHM 0.2W 0.10% 25PPM 0.01% SMD - Waffle Pack (Alt: M55342E03B7B96RWS) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 62 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$2.0925 / $12.3137 | Buy Now |
Part Details for M55342E03B7B96RWS
M55342E03B7B96RWS CAD Models
M55342E03B7B96RWS Part Data Attributes
|
M55342E03B7B96RWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342E03B7B96RWS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.2W, 7960ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1005, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 62 Weeks | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 2.667 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 7960 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1005 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for M55342E03B7B96RWS
This table gives cross-reference parts and alternative options found for M55342E03B7B96RWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342E03B7B96RWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342E03B7B96RT1M | Fixed Resistor, Thin Film, 0.2W, 7960ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M55342E03B7B96RWS vs M55342E03B7B96RT1M |
M55342E03B7B96CTS | RESISTOR, THIN FILM, 0.2 W, 0.1 %, 25 ppm, 7960 ohm, SURFACE MOUNT, 1005, CHIP, GREEN | Vishay Thin Film | M55342E03B7B96RWS vs M55342E03B7B96CTS |
M55342E03B7B96ST3 | Fixed Resistor, Thin Film, 0.2W, 7960ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M55342E03B7B96RWS vs M55342E03B7B96ST3 |
M55342E03B7B96MTF | RESISTOR, THIN FILM, 0.2 W, 0.1 %, 25 ppm, 7960 ohm, SURFACE MOUNT, 1005, CHIP, GREEN | Vishay Thin Film | M55342E03B7B96RWS vs M55342E03B7B96MTF |
M55342E03B7B96ST0M | Fixed Resistor, Thin Film, 0.2W, 7960ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M55342E03B7B96RWS vs M55342E03B7B96ST0M |
M55342E03B7B96ST3M | Fixed Resistor, Thin Film, 0.2W, 7960ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M55342E03B7B96RWS vs M55342E03B7B96ST3M |
M55342E03B7B96MW0 | Fixed Resistor, Thin Film, 0.2W, 7960ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M55342E03B7B96RWS vs M55342E03B7B96MW0 |