Part Details for M55342E06B7B96TTP by Vishay Intertechnologies
Overview of M55342E06B7B96TTP by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342E06B7B96TTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05Y6278
|
Newark | M55342E 25Ppm 0705 7.96K 0.1% T Tp |Vishay M55342E06B7B96TTP Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$25.0400 / $27.9900 | Buy Now |
Part Details for M55342E06B7B96TTP
M55342E06B7B96TTP CAD Models
M55342E06B7B96TTP Part Data Attributes
|
M55342E06B7B96TTP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342E06B7B96TTP
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.15W, 7960ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0705, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.254 mm | |
Package Length | 2.03 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 7960 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0705 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for M55342E06B7B96TTP
This table gives cross-reference parts and alternative options found for M55342E06B7B96TTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342E06B7B96TTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342E06B7B96TTI | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 7960 ohm, SURFACE MOUNT, 0705, CHIP | Vishay Thin Film | M55342E06B7B96TTP vs M55342E06B7B96TTI |
M55342E06B7B96TT0 | Fixed Resistor, Thin Film, 0.15W, 7960ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342E06B7B96TTP vs M55342E06B7B96TT0 |