Part Details for M55342E06B84B5RT5 by Vishay Intertechnologies
Overview of M55342E06B84B5RT5 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342E06B84B5RT5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342E06B84B5RT5
|
Avnet Americas | SMD Chip Resistor, 84.5 kOhm, ± 0.1%, 150 mW, 0705 Mil Spec, Thin Film, Military Reliability - Tape and Reel (Alt: M55342E06B84B5RT5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 62 Weeks, 0 Days Container: Reel | 0 |
|
$1.1623 / $1.8351 | Buy Now |
DISTI #
M55342E06B84B5RT5
|
Avnet Americas | SMD Chip Resistor, 84.5 kOhm, ± 0.1%, 150 mW, 0705 Mil Spec, Thin Film, Military Reliability - Tape and Reel (Alt: M55342E06B84B5RT5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 62 Weeks, 0 Days Container: Reel | 0 |
|
$1.1623 / $1.8351 | Buy Now |
DISTI #
M55342E06B84B5RT5
|
Avnet Americas | SMD Chip Resistor, 84.5 kOhm, ± 0.1%, 150 mW, 0705 Mil Spec, Thin Film, Military Reliability - Tape and Reel (Alt: M55342E06B84B5RT5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 62 Weeks, 0 Days Container: Reel | 0 |
|
$1.1623 / $1.8351 | Buy Now |
DISTI #
M55342E06B84B5RT5
|
Avnet Abacus | SMD Chip Resistor, 84.5 kOhm, � 0.1%, 150 mW, 0705 Mil Spec, Thin Film, Military Reliability (Alt: M55342E06B84B5RT5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 2 Days | Abacus - 1500 |
|
Buy Now | |
|
New Advantage Corporation | Res Thin Film 0705 84.5K Ohm 0.1% 3/20W �25ppm/�C 0.01% Molded SMD SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 1000 |
|
$2.5800 / $2.7700 | Buy Now |
Part Details for M55342E06B84B5RT5
M55342E06B84B5RT5 CAD Models
M55342E06B84B5RT5 Part Data Attributes
|
M55342E06B84B5RT5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342E06B84B5RT5
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.15W, 84500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0705, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 62 Weeks | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 2.032 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 84500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0705 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for M55342E06B84B5RT5
This table gives cross-reference parts and alternative options found for M55342E06B84B5RT5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342E06B84B5RT5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342E06B84B5RT0 | Fixed Resistor, Thin Film, 0.15W, 84500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342E06B84B5RT5 vs M55342E06B84B5RT0 |
M55342E06B84B5MT3 | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 84500 ohm, SURFACE MOUNT, 0705, CHIP, GREEN | Vishay Thin Film | M55342E06B84B5RT5 vs M55342E06B84B5MT3 |
M55342E06B84B5RWS | Fixed Resistor, Thin Film, 0.15W, 84500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342E06B84B5RT5 vs M55342E06B84B5RWS |
M55342E06B84B5RWIM | Fixed Resistor, Thin Film, 0.15W, 84500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342E06B84B5RT5 vs M55342E06B84B5RWIM |
M55342E06B84B5CT1M | Fixed Resistor, Thin Film, 0.15W, 84500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342E06B84B5RT5 vs M55342E06B84B5CT1M |
M55342E06B84B5PTSM | Fixed Resistor, Thin Film, 0.15W, 84500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342E06B84B5RT5 vs M55342E06B84B5PTSM |
M55342E06B84B5PT1 | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 25 ppm, 84500 ohm, SURFACE MOUNT, 0705, CHIP, GREEN | Vishay Thin Film | M55342E06B84B5RT5 vs M55342E06B84B5PT1 |