Part Details for M55342E08B100DTTP by Vishay Intertechnologies
Overview of M55342E08B100DTTP by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Price & Stock for M55342E08B100DTTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342E08B100DTTP
|
Avnet Americas | Resistor Military Reliability Thin Film 2010 100 Ohm 1% 4/5W ±25ppm/°C Molded T/R - Tape and Reel (Alt: M55342E08B100DTTP) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 57 Weeks, 0 Days Container: Reel | 0 |
|
$5.4000 / $40.3882 | Buy Now |
DISTI #
M55342E08B100DTTP
|
TTI | Thin Film Resistors - SMD 2010 100 1% Min Qty: 100 Package Multiple: 100 Container: Reel | Americas - 0 |
|
$15.8000 / $16.4400 | Buy Now |
DISTI #
M55342E08B100DTTP
|
Avnet Americas | Resistor Military Reliability Thin Film 2010 100 Ohm 1% 4/5W ±25ppm/°C Molded T/R - Tape and Reel (Alt: M55342E08B100DTTP) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 57 Weeks, 0 Days Container: Reel | 0 |
|
$5.4000 / $40.3882 | Buy Now |
Part Details for M55342E08B100DTTP
M55342E08B100DTTP CAD Models
M55342E08B100DTTP Part Data Attributes:
|
M55342E08B100DTTP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342E08B100DTTP
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.8W, 100ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 2110,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 57 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.254 mm | |
Package Length | 5.31 mm | |
Package Style | SMT | |
Package Width | 2.49 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.8 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |