Part Details for M55342E11B7B96TTI by Vishay Intertechnologies
Overview of M55342E11B7B96TTI by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342E11B7B96TTI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342E11B7B96TTI
|
Avnet Americas | Resistor Thin Film 7.96kOhm 50mW 0.1% 25ppm/°C 2-Pin 0402 T/R - Custom Tape W/Leader (Alt: M55342E11B7B96TTI) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 62 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$4.2120 / $42.8064 | Buy Now |
DISTI #
M55342E11B7B96TTI
|
Avnet Americas | Resistor Thin Film 7.96kOhm 50mW 0.1% 25ppm/°C 2-Pin 0402 T/R - Custom Tape W/Leader (Alt: M55342E11B7B96TTI) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 62 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$4.2120 / $42.8064 | Buy Now |
DISTI #
M55342E11B7B96TTI
|
Avnet Americas | Resistor Thin Film 7.96kOhm 50mW 0.1% 25ppm/°C 2-Pin 0402 T/R - Custom Tape W/Leader (Alt: M55342E11B7B96TTI) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 62 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$4.2120 / $42.8064 | Buy Now |
Part Details for M55342E11B7B96TTI
M55342E11B7B96TTI CAD Models
M55342E11B7B96TTI Part Data Attributes
|
M55342E11B7B96TTI
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342E11B7B96TTI
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.05W, 7960ohm, 30V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 62 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.254 mm | |
Package Length | 1.067 mm | |
Package Style | SMT | |
Package Width | 5.56 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 7960 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 30 V |
Alternate Parts for M55342E11B7B96TTI
This table gives cross-reference parts and alternative options found for M55342E11B7B96TTI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342E11B7B96TTI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342E11B7B96TTS | Fixed Resistor, Thin Film, 0.05W, 7960ohm, 30V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342E11B7B96TTI vs M55342E11B7B96TTS |