Part Details for M55342E12B120BRBS by Vishay Intertechnologies
Overview of M55342E12B120BRBS by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342E12B120BRBS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342E12B120BRBS
|
Avnet Americas | RES THNFLM 0603 120K OHM 0.1W 0.10% 25PPM 0.01% SMD - Bulk (Alt: M55342E12B120BRBS) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 51 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6470 / $12.2794 | Buy Now |
|
Future Electronics | M55342 Series 0603 120 kOhm 100 mW ±0.1 % ±25 ppm/°C SMT Thin Film Resistor RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$12.7700 / $13.4000 | Buy Now |
Part Details for M55342E12B120BRBS
M55342E12B120BRBS CAD Models
M55342E12B120BRBS Part Data Attributes
|
M55342E12B120BRBS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342E12B120BRBS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 120000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 57 Weeks | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 1.6256 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8128 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 120000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for M55342E12B120BRBS
This table gives cross-reference parts and alternative options found for M55342E12B120BRBS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342E12B120BRBS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342E12B120BMTS | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 120000 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Thin Film | M55342E12B120BRBS vs M55342E12B120BMTS |
M55342E12B120BRT5 | Fixed Resistor, Thin Film, 0.1W, 120000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342E12B120BRBS vs M55342E12B120BRT5 |
M55342E12B120BRT0 | Fixed Resistor, Thin Film, 0.1W, 120000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342E12B120BRBS vs M55342E12B120BRT0 |
M55342E12B120BRTS | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 120000 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Thin Film | M55342E12B120BRBS vs M55342E12B120BRTS |
M55342E12B120BPT5 | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 120000 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Thin Film | M55342E12B120BRBS vs M55342E12B120BPT5 |
M55342E12B120BRT1 | Fixed Resistor, Thin Film, 0.1W, 120000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342E12B120BRBS vs M55342E12B120BRT1 |
M55342E12B120BSTI | Fixed Resistor, Thin Film, 0.1W, 120000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342E12B120BRBS vs M55342E12B120BSTI |
M55342E12B120BRWS | Fixed Resistor, Thin Film, 0.1W, 120000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342E12B120BRBS vs M55342E12B120BRWS |
M55342E12B120BPBS | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 120000 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Thin Film | M55342E12B120BRBS vs M55342E12B120BPBS |
M55342E12B120BMT3 | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 120000 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Thin Film | M55342E12B120BRBS vs M55342E12B120BMT3 |