Part Details for M55342E12B150ASTI by Vishay Intertechnologies
Overview of M55342E12B150ASTI by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342E12B150ASTI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342E12B150ASTI
|
Avnet Americas | Resistor Thin Film 150Ohm 100mW 0.1% 25ppm/°C 2-Pin 0603 T/R - Custom Tape W/Leader (Alt: M55342E12B150ASTI) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 62 Weeks, 0 Days Container: Tape w/Leader | 300 |
|
RFQ | |
DISTI #
M55342E12B150ASTI
|
Avnet Americas | Resistor Thin Film 150Ohm 100mW 0.1% 25ppm/°C 2-Pin 0603 T/R - Custom Tape W/Leader (Alt: M55342E12B150ASTI) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 62 Weeks, 0 Days Container: Tape w/Leader | 300 |
|
RFQ | |
DISTI #
M55342E12B150ASTI
|
Avnet Americas | Resistor Thin Film 150Ohm 100mW 0.1% 25ppm/°C 2-Pin 0603 T/R - Custom Tape W/Leader (Alt: M55342E12B150ASTI) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 62 Weeks, 0 Days Container: Tape w/Leader | 300 |
|
RFQ |
Part Details for M55342E12B150ASTI
M55342E12B150ASTI CAD Models
M55342E12B150ASTI Part Data Attributes
|
M55342E12B150ASTI
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342E12B150ASTI
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 150ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 62 Weeks | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 1.6256 mm | |
Package Style | SMT | |
Package Width | 0.8128 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for M55342E12B150ASTI
This table gives cross-reference parts and alternative options found for M55342E12B150ASTI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342E12B150ASTI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342E12B150ART1 | Fixed Resistor, Thin Film, 0.1W, 150ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342E12B150ASTI vs M55342E12B150ART1 |
M55342E12B150ART5 | Fixed Resistor, Thin Film, 0.1W, 150ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342E12B150ASTI vs M55342E12B150ART5 |
M55342E12B150ART5 | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 150 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Thin Film | M55342E12B150ASTI vs M55342E12B150ART5 |
M55342E12B150AST0 | Fixed Resistor, Thin Film, 0.1W, 150ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342E12B150ASTI vs M55342E12B150AST0 |
M55342E12B150ACT0 | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 150 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Thin Film | M55342E12B150ASTI vs M55342E12B150ACT0 |
M55342E12B150ARTI | Fixed Resistor, Thin Film, 0.1W, 150ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342E12B150ASTI vs M55342E12B150ARTI |
M55342E12B150AST5 | Fixed Resistor, Thin Film, 0.1W, 150ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342E12B150ASTI vs M55342E12B150AST5 |
M55342E12B150ARWI | Fixed Resistor, Thin Film, 0.1W, 150ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342E12B150ASTI vs M55342E12B150ARWI |
M55342E12B150AVT1 | Fixed Resistor, Thin Film, 0.1W, 150ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342E12B150ASTI vs M55342E12B150AVT1 |
M55342E12B150ARBS | Fixed Resistor, Thin Film, 0.1W, 150ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342E12B150ASTI vs M55342E12B150ARBS |