Part Details for M55342E12B162DTTI by Vishay Intertechnologies
Overview of M55342E12B162DTTI by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Price & Stock for M55342E12B162DTTI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342E12B162DTTI
|
Avnet Americas | Resistor Thin Film 162Ohm 100mW 1% 25ppm/°C 2-Pin 0603 T/R - Custom Tape W/Leader (Alt: M55342E12B162DTTI) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 62 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$4.0230 / $36.9411 | Buy Now |
DISTI #
M55342E12B162DTTI
|
Avnet Americas | Resistor Thin Film 162Ohm 100mW 1% 25ppm/°C 2-Pin 0603 T/R - Custom Tape W/Leader (Alt: M55342E12B162DTTI) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 62 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$4.0230 / $36.9411 | Buy Now |
DISTI #
M55342E12B162DTTI
|
Avnet Americas | Resistor Thin Film 162Ohm 100mW 1% 25ppm/°C 2-Pin 0603 T/R - Custom Tape W/Leader (Alt: M55342E12B162DTTI) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 62 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$4.0230 / $36.9411 | Buy Now |
Part Details for M55342E12B162DTTI
M55342E12B162DTTI CAD Models
M55342E12B162DTTI Part Data Attributes
|
M55342E12B162DTTI
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342E12B162DTTI
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 162ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 62 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.254 mm | |
Package Length | 1.63 mm | |
Package Style | SMT | |
Package Width | 0.81 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 162 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |