Part Details for M55342E12B3B16RWI by Vishay Intertechnologies
Overview of M55342E12B3B16RWI by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342E12B3B16RWI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342E12B3B16RWI
|
Avnet Americas | Resistor Thin Film 3.16kOhm 100mW 0.1% 25ppm/°C 2-Pin 0603 Waffle - Waffle Pack (Alt: M55342E12B3B16RWI) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 62 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.9710 / $14.7318 | Buy Now |
DISTI #
M55342E12B3B16RWI
|
TTI | Thin Film Resistors - SMD 0603 3.16K .1% Min Qty: 2 Package Multiple: 1 Container: WAFL |
Americas - 62 In Stock |
|
$3.8800 / $4.1600 | Buy Now |
DISTI #
M55342E12B3B16RWI
|
Avnet Americas | Resistor Thin Film 3.16kOhm 100mW 0.1% 25ppm/°C 2-Pin 0603 Waffle - Waffle Pack (Alt: M55342E12B3B16RWI) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 62 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.9710 / $14.7318 | Buy Now |
DISTI #
M55342E12B3B16RWI
|
Avnet Americas | Resistor Thin Film 3.16kOhm 100mW 0.1% 25ppm/°C 2-Pin 0603 Waffle - Waffle Pack (Alt: M55342E12B3B16RWI) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 62 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.9710 / $14.7318 | Buy Now |
Part Details for M55342E12B3B16RWI
M55342E12B3B16RWI CAD Models
M55342E12B3B16RWI Part Data Attributes
|
M55342E12B3B16RWI
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342E12B3B16RWI
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 3160ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 62 Weeks | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 1.6256 mm | |
Package Style | SMT | |
Package Width | 0.8128 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 3160 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for M55342E12B3B16RWI
This table gives cross-reference parts and alternative options found for M55342E12B3B16RWI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342E12B3B16RWI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342E12B3B16CTF | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 3160 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Thin Film | M55342E12B3B16RWI vs M55342E12B3B16CTF |
M55342E12B3B16RTI | Fixed Resistor, Thin Film, 0.1W, 3160ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342E12B3B16RWI vs M55342E12B3B16RTI |
M55342E12B3B16RT0 | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 3160 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Thin Film | M55342E12B3B16RWI vs M55342E12B3B16RT0 |
M55342E12B3B16RT0 | Fixed Resistor, Thin Film, 0.1W, 3160ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342E12B3B16RWI vs M55342E12B3B16RT0 |
M55342E12B3B16UBS | Fixed Resistor, Thin Film, 0.1W, 3160ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342E12B3B16RWI vs M55342E12B3B16UBS |
M55342E12B3B16RT3 | Fixed Resistor, Thin Film, 0.1W, 3160ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342E12B3B16RWI vs M55342E12B3B16RT3 |
M55342E12B3B16MT3 | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 25 ppm, 3160 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Thin Film | M55342E12B3B16RWI vs M55342E12B3B16MT3 |
M55342E12B3B16STI | Fixed Resistor, Thin Film, 0.1W, 3160ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342E12B3B16RWI vs M55342E12B3B16STI |
M55342E12B3B16MT0 | Fixed Resistor, Thin Film, 0.1W, 3160ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342E12B3B16RWI vs M55342E12B3B16MT0 |
M55342E12B3B16RT5 | Fixed Resistor, Thin Film, 0.1W, 3160ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342E12B3B16RWI vs M55342E12B3B16RT5 |