Part Details for M55342H06B20E5SBS by Vishay Intertechnologies
Overview of M55342H06B20E5SBS by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342H06B20E5SBS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342H06B20E5SBS
|
Avnet Americas | QPL MIL-PRF-55342 Qualified Thin Film Resistor 0705 Size 20.5K Ohm 1% 0.15 W ±50 ppm/°C 2-Pin SMD Bulk - Bulk (Alt: M55342H06B20E5SBS) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 62 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4310 / $13.1197 | Buy Now |
DISTI #
M55342H06B20E5SBS
|
Avnet Americas | QPL MIL-PRF-55342 Qualified Thin Film Resistor 0705 Size 20.5K Ohm 1% 0.15 W ±50 ppm/°C 2-Pin SMD Bulk - Bulk (Alt: M55342H06B20E5SBS) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 62 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4310 / $13.1197 | Buy Now |
DISTI #
M55342H06B20E5SBS
|
Avnet Americas | QPL MIL-PRF-55342 Qualified Thin Film Resistor 0705 Size 20.5K Ohm 1% 0.15 W ±50 ppm/°C 2-Pin SMD Bulk - Bulk (Alt: M55342H06B20E5SBS) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 62 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4310 / $13.1197 | Buy Now |
Part Details for M55342H06B20E5SBS
M55342H06B20E5SBS CAD Models
M55342H06B20E5SBS Part Data Attributes
|
M55342H06B20E5SBS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342H06B20E5SBS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.15W, 20500ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0705, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 62 Weeks | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 2.032 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 20500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0705 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for M55342H06B20E5SBS
This table gives cross-reference parts and alternative options found for M55342H06B20E5SBS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342H06B20E5SBS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342H06B20E5RTS | RESISTOR, THIN FILM, 0.15 W, 1 %, 50 ppm, 20500 ohm, SURFACE MOUNT, 0705, CHIP, GREEN | Vishay Thin Film | M55342H06B20E5SBS vs M55342H06B20E5RTS |
M55342H06B20E5UTPM | Fixed Resistor, Thin Film, 0.15W, 20500ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342H06B20E5SBS vs M55342H06B20E5UTPM |
M55342H06B20E5PWSM | Fixed Resistor, Thin Film, 0.15W, 20500ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342H06B20E5SBS vs M55342H06B20E5PWSM |
M55342H06B20E5UWSM | Fixed Resistor, Thin Film, 0.15W, 20500ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342H06B20E5SBS vs M55342H06B20E5UWSM |
M55342H06B20E5CT5 | RESISTOR, THIN FILM, 0.15 W, 1 %, 50 ppm, 20500 ohm, SURFACE MOUNT, 0705, CHIP, GREEN | Vishay Thin Film | M55342H06B20E5SBS vs M55342H06B20E5CT5 |
M55342H06B20E5RTS | Fixed Resistor, Thin Film, 0.15W, 20500ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342H06B20E5SBS vs M55342H06B20E5RTS |
M55342H06B20E5RWI | Fixed Resistor, Thin Film, 0.15W, 20500ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342H06B20E5SBS vs M55342H06B20E5RWI |
M55342H06B20E5SWS | Fixed Resistor, Thin Film, 0.15W, 20500ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342H06B20E5SBS vs M55342H06B20E5SWS |
M55342H06B20E5RWS | Fixed Resistor, Thin Film, 0.15W, 20500ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342H06B20E5SBS vs M55342H06B20E5RWS |
M55342H06B20E5CT0M | Fixed Resistor, Thin Film, 0.15W, 20500ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342H06B20E5SBS vs M55342H06B20E5CT0M |