Part Details for M55342H06B4B02RWS by Vishay Intertechnologies
Overview of M55342H06B4B02RWS by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342H06B4B02RWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76R9552
|
Newark | M55342H 50Ppm 0705 4.02K 0.1% R Ws |Vishay M55342H06B4B02RWS Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7500 / $11.9600 | Buy Now |
DISTI #
M55342H06B4B02RWS
|
Avnet Americas | RES THNFLM 0705 4.02K OHM 0.15W 0.10% 50PPM 0.01% SMD - Waffle Pack (Alt: M55342H06B4B02RWS) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 62 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.0219 / $11.7134 | Buy Now |
DISTI #
M55342H06B4B02RWS
|
Avnet Americas | RES THNFLM 0705 4.02K OHM 0.15W 0.10% 50PPM 0.01% SMD - Waffle Pack (Alt: M55342H06B4B02RWS) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 62 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.0219 / $11.7134 | Buy Now |
DISTI #
M55342H06B4B02RWS
|
Avnet Americas | RES THNFLM 0705 4.02K OHM 0.15W 0.10% 50PPM 0.01% SMD - Waffle Pack (Alt: M55342H06B4B02RWS) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 62 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.0219 / $11.7134 | Buy Now |
|
Vyrian | Limited Stock - email | 0 |
|
RFQ |
Part Details for M55342H06B4B02RWS
M55342H06B4B02RWS CAD Models
M55342H06B4B02RWS Part Data Attributes
|
M55342H06B4B02RWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342H06B4B02RWS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.15W, 4020ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0705, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 62 Weeks | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 2.032 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 4020 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0705 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for M55342H06B4B02RWS
This table gives cross-reference parts and alternative options found for M55342H06B4B02RWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342H06B4B02RWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342H06B4B02RTFM | Fixed Resistor, Thin Film, 0.15W, 4020ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342H06B4B02RWS vs M55342H06B4B02RTFM |
M55342H06B4B02RWP | Fixed Resistor, Thin Film, 0.15W, 4020ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342H06B4B02RWS vs M55342H06B4B02RWP |
M55342H06B4B02RT3M | Fixed Resistor, Thin Film, 0.15W, 4020ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342H06B4B02RWS vs M55342H06B4B02RT3M |
M55342H06B4B02MTPM | Fixed Resistor, Thin Film, 0.15W, 4020ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342H06B4B02RWS vs M55342H06B4B02MTPM |
M55342H06B4B02RTP | Fixed Resistor, Thin Film, 0.15W, 4020ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342H06B4B02RWS vs M55342H06B4B02RTP |
M55342H06B4B02CT3 | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 50 ppm, 4020 ohm, SURFACE MOUNT, 0705, CHIP, GREEN | Vishay Thin Film | M55342H06B4B02RWS vs M55342H06B4B02CT3 |
M55342H06B4B02CT0M | Fixed Resistor, Thin Film, 0.15W, 4020ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342H06B4B02RWS vs M55342H06B4B02CT0M |
M55342H06B4B02PT0 | RESISTOR, THIN FILM, 0.15 W, 0.1 %, 50 ppm, 4020 ohm, SURFACE MOUNT, 0705, CHIP, GREEN | Vishay Thin Film | M55342H06B4B02RWS vs M55342H06B4B02PT0 |