Part Details for M55342H06B7B96RWS by Vishay Intertechnologies
Overview of M55342H06B7B96RWS by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Price & Stock for M55342H06B7B96RWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48R5581
|
Newark | M55342H 50Ppm 0705 7.96K 0.1% R Ws |Vishay M55342H06B7B96RWS Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7500 / $11.9600 | Buy Now |
DISTI #
M55342H06B7B96RWS
|
Avnet Americas | Res Thin Film 0705 7.96K Ohm 0.1% 3/20W ±50ppm/°C 0.01% Molded SMD SMD Waffle Pack - Waffle Pack (Alt: M55342H06B7B96RWS) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 62 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.0219 / $11.7134 | Buy Now |
DISTI #
M55342H06B7B96RWS
|
Avnet Americas | Res Thin Film 0705 7.96K Ohm 0.1% 3/20W ±50ppm/°C 0.01% Molded SMD SMD Waffle Pack - Waffle Pack (Alt: M55342H06B7B96RWS) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 62 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.0219 / $11.7134 | Buy Now |
DISTI #
M55342H06B7B96RWS
|
Avnet Americas | Res Thin Film 0705 7.96K Ohm 0.1% 3/20W ±50ppm/°C 0.01% Molded SMD SMD Waffle Pack - Waffle Pack (Alt: M55342H06B7B96RWS) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 62 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.0219 / $11.7134 | Buy Now |
Part Details for M55342H06B7B96RWS
M55342H06B7B96RWS CAD Models
M55342H06B7B96RWS Part Data Attributes
|
M55342H06B7B96RWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342H06B7B96RWS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.15W, 7960ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0705, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 62 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 2.032 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 7960 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0705 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |