Part Details for M55342H10B220DRT0 by Vishay Intertechnologies
Overview of M55342H10B220DRT0 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342H10B220DRT0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342H10B220DRT0
|
Avnet Americas | Resistor Thin Film 1010 220Ohm ±1% 1/2W ±50ppm/°C Molded T/R - Tape and Reel (Alt: M55342H10B220DRT0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 57 Weeks, 0 Days Container: Reel | 0 |
|
$1.9440 / $6.4827 | Buy Now |
DISTI #
M55342H10B220DRT0
|
Avnet Americas | Resistor Thin Film 1010 220Ohm ±1% 1/2W ±50ppm/°C Molded T/R - Tape and Reel (Alt: M55342H10B220DRT0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 57 Weeks, 0 Days Container: Reel | 0 |
|
$1.9440 / $6.4827 | Buy Now |