Part Details for M55342K02B162DSTIV by Vishay Intertechnologies
Overview of M55342K02B162DSTIV by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342K02B162DSTIV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342K02B162DSTIV
|
Avnet Americas | Resistor Established Reliability Thin Film 0505 162Ohm 1% 1/8W ±100ppm/°C Molded T/R - Custom Tape W/Leader (Alt: M55342K02B162DSTIV) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 62 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$1.4850 / $17.4244 | Buy Now |
DISTI #
M55342K02B162DSTIV
|
Avnet Americas | Resistor Established Reliability Thin Film 0505 162Ohm 1% 1/8W ±100ppm/°C Molded T/R - Custom Tape W/Leader (Alt: M55342K02B162DSTIV) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 62 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$1.4850 / $17.4244 | Buy Now |
DISTI #
M55342K02B162DSTIV
|
Avnet Americas | Resistor Established Reliability Thin Film 0505 162Ohm 1% 1/8W ±100ppm/°C Molded T/R - Custom Tape W/Leader (Alt: M55342K02B162DSTIV) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 62 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$1.4850 / $17.4244 | Buy Now |
Part Details for M55342K02B162DSTIV
M55342K02B162DSTIV CAD Models
M55342K02B162DSTIV Part Data Attributes
|
M55342K02B162DSTIV
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342K02B162DSTIV
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 162ohm, 40V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 62 Weeks | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 1.397 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 162 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0505 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 40 V |
Alternate Parts for M55342K02B162DSTIV
This table gives cross-reference parts and alternative options found for M55342K02B162DSTIV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K02B162DSTIV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K02B162DSTSV | Fixed Resistor, Thin Film, 0.125W, 162ohm, 40V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP | Vishay Intertechnologies | M55342K02B162DSTIV vs M55342K02B162DSTSV |
M55342K02B162DPTSV | RESISTOR, THIN FILM, 0.125 W, 1 %, 100 ppm, 162 ohm, SURFACE MOUNT, 0505, CHIP, GREEN | Vishay Thin Film | M55342K02B162DSTIV vs M55342K02B162DPTSV |
M55342K02B162DRTP | Fixed Resistor, Thin Film, 0.125W, 162ohm, 40V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP | Vishay Intertechnologies | M55342K02B162DSTIV vs M55342K02B162DRTP |
M55342K02B162DSTP | Fixed Resistor, Thin Film, 0.125W, 162ohm, 40V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP | Vishay Intertechnologies | M55342K02B162DSTIV vs M55342K02B162DSTP |
M55342K02B162DRT3V | RESISTOR, THIN FILM, 0.125 W, 1 %, 100 ppm, 162 ohm, SURFACE MOUNT, 0505, CHIP, GREEN | Vishay Thin Film | M55342K02B162DSTIV vs M55342K02B162DRT3V |
M55342K02B162DMT3 | RESISTOR, THIN FILM, 0.125 W, 1 %, 100 ppm, 162 ohm, SURFACE MOUNT, 0505, CHIP | Vishay Thin Film | M55342K02B162DSTIV vs M55342K02B162DMT3 |
M55342K02B162DPWPV | Fixed Resistor, Thin Film, 0.125W, 162ohm, 40V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP | Vishay Intertechnologies | M55342K02B162DSTIV vs M55342K02B162DPWPV |