Datasheets
M55342K02B549YRWBD by: Vishay Intertechnologies

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 549000ohm, 40V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP

Part Details for M55342K02B549YRWBD by Vishay Intertechnologies

Overview of M55342K02B549YRWBD by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Industrial Automation Audio and Video Systems Electronic Manufacturing

Price & Stock for M55342K02B549YRWBD

Part # Distributor Description Stock Price Buy
DISTI # M55342K02B549YRWBD
Avnet Americas Resistor Thick Film 0505 549kOhm ±0.5% 1/8W ±100ppm/°C - Waffle Pack (Alt: M55342K02B549YRWBD) Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Waffle Pack 0
  • 100 $8.8151
  • 200 $8.5324
  • 400 $4.3977
  • 600 $2.6334
  • 800 $2.5479
  • 1,000 $2.1868
  • 10,000 $1.9170
$1.9170 / $8.8151 Buy Now
DISTI # M55342K02B549YRWBD
Avnet Americas Resistor Thick Film 0505 549kOhm ±0.5% 1/8W ±100ppm/°C - Waffle Pack (Alt: M55342K02B549YRWBD) Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Waffle Pack 0
  • 100 $8.8151
  • 200 $8.5324
  • 400 $4.3977
  • 600 $2.6334
  • 800 $2.5479
  • 1,000 $2.1868
  • 10,000 $1.9170
$1.9170 / $8.8151 Buy Now
DISTI # M55342K02B549YRWBD
Avnet Americas Resistor Thick Film 0505 549kOhm ±0.5% 1/8W ±100ppm/°C - Waffle Pack (Alt: M55342K02B549YRWBD) Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Waffle Pack 0
  • 100 $8.8151
  • 200 $8.5324
  • 400 $4.3977
  • 600 $2.6334
  • 800 $2.5479
  • 1,000 $2.1868
  • 10,000 $1.9170
$1.9170 / $8.8151 Buy Now

Part Details for M55342K02B549YRWBD

M55342K02B549YRWBD CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M55342K02B549YRWBD Part Data Attributes

M55342K02B549YRWBD Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
M55342K02B549YRWBD Vishay Intertechnologies Fixed Resistor, Metal Glaze/thick Film, 0.125W, 549000ohm, 40V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0505, CHIP
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description CHIP
Reach Compliance Code not_compliant
Factory Lead Time 13 Weeks
Additional Feature ANTI-SULFUR
Construction Rectangular
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Height 0.51 mm
Package Length 1.4 mm
Package Style SMT
Package Width 1.27 mm
Packing Method WAFFLE PACK
Rated Power Dissipation (P) 0.125 W
Rated Temperature 70 °C
Reference Standard MIL-PRF-55342
Resistance 549000 Ω
Resistor Type FIXED RESISTOR
Size Code 0505
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish TIN LEAD OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 0.5%
Working Voltage 40 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M55342K02B549YRWBD by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M55342K02B549YRWBD by Vishay Intertechnologies

  • Please alert me when M55342K02B549YRWBD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M55342K02B549YRWBD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M55342K02B549YRWBD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M55342K02B549YRWBD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M55342K02B549YRWBD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M55342K02B549YRWBD by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: