Part Details for M55342K03B100MRUL by Vishay Intertechnologies
Overview of M55342K03B100MRUL by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342K03B100MRUL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20P2950
|
Newark | Rcwpm-5100 100 10% K M55342K03B100Mr Rsl |Vishay M55342K03B100MRUL Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4100 / $1.7100 | Buy Now |
DISTI #
M55342K03B100MRUL
|
Avnet Americas | RES THKFLM 1005 100 OHM 0.2W 0.1 100PPM 0.01% SMD SLDC - Tape and Reel (Alt: M55342K03B100MRUL) RoHS: Not Compliant Min Qty: 300 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.5980 / $2.1094 | Buy Now |
DISTI #
M55342K03B100MRUL
|
Avnet Americas | RES THKFLM 1005 100 OHM 0.2W 0.1 100PPM 0.01% SMD SLDC - Tape and Reel (Alt: M55342K03B100MRUL) RoHS: Not Compliant Min Qty: 300 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.5980 / $2.1094 | Buy Now |
DISTI #
M55342K03B100MRUL
|
Avnet Americas | RES THKFLM 1005 100 OHM 0.2W 0.1 100PPM 0.01% SMD SLDC - Tape and Reel (Alt: M55342K03B100MRUL) RoHS: Not Compliant Min Qty: 300 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.5980 / $2.1094 | Buy Now |
|
Vyrian | Limited Stock - email | 0 |
|
RFQ |
Part Details for M55342K03B100MRUL
M55342K03B100MRUL CAD Models
M55342K03B100MRUL Part Data Attributes
|
M55342K03B100MRUL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342K03B100MRUL
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 100ohm, 75V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 2.67 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1005 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% | |
Working Voltage | 75 V |
Alternate Parts for M55342K03B100MRUL
This table gives cross-reference parts and alternative options found for M55342K03B100MRUL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K03B100MRUL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K03U100MS-W | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 100ohm, 75V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | State of the Art Inc | M55342K03B100MRUL vs M55342K03U100MS-W |
M55342K03B100MT | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 100ohm, 75V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | State of the Art Inc | M55342K03B100MRUL vs M55342K03B100MT |
M55342K03G100MT-TR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 100ohm, 75V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | State of the Art Inc | M55342K03B100MRUL vs M55342K03G100MT-TR |
M55342K03W100MS-W | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 100ohm, 75V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | State of the Art Inc | M55342K03B100MRUL vs M55342K03W100MS-W |
M55342K03W100MR-TR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 100ohm, 75V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | State of the Art Inc | M55342K03B100MRUL vs M55342K03W100MR-TR |
M55342K03G100MS | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 100ohm, 75V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | State of the Art Inc | M55342K03B100MRUL vs M55342K03G100MS |
M55342K03C100MR | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 100ohm, 75V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | State of the Art Inc | M55342K03B100MRUL vs M55342K03C100MR |
M55342K03B100MP | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 100ohm, 75V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | State of the Art Inc | M55342K03B100MRUL vs M55342K03B100MP |
M55342K03B100MCS2 | RESISTOR, METAL GLAZE/THICK FILM, 0.2 W, 10 %, 100 ppm, 100 ohm, SURFACE MOUNT, 1005, CHIP, HALOGEN FREE | Vishay Dale | M55342K03B100MRUL vs M55342K03B100MCS2 |
M55342K03G100MP-W | Fixed Resistor, Metal Glaze/thick Film, 0.2W, 100ohm, 75V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | State of the Art Inc | M55342K03B100MRUL vs M55342K03G100MP-W |