Part Details for M55342K03B3E92RFR by Vishay Intertechnologies
Overview of M55342K03B3E92RFR by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342K03B3E92RFR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342K03B3E92RFR
|
Avnet Americas | QPL MIL-PRF-55342 Qualified Thin Film Resistor 1005 Size 3.92K Ohm 1% 0.2 W ±100 ppm/°C 2-Pin SMD - Bulk (Alt: M55342K03B3E92RFR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |