Part Details for M55342K03B562DRTP by Vishay Intertechnologies
Overview of M55342K03B562DRTP by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342K03B562DRTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56C1782
|
Newark | Resistor,thick Film,562Ohms,40Wv,1+/-% Tol,100Ppm-Tc,1105-Case,rm-Milstyle |Vishay M55342K03B562DRTP Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6430 / $0.8350 | Buy Now |
DISTI #
M55342K03B562DRTP
|
Avnet Americas | Res Thin Film 1005 562 Ohm 1% 1/5W ±100ppm/°C 0.01% Molded SMD SMD T/R - Tape and Reel (Alt: M55342K03B562DRTP) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4981 / $0.6791 | Buy Now |
DISTI #
M55342K03B562DRTP
|
Avnet Americas | Res Thin Film 1005 562 Ohm 1% 1/5W ±100ppm/°C 0.01% Molded SMD SMD T/R - Tape and Reel (Alt: M55342K03B562DRTP) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4981 / $0.6791 | Buy Now |
DISTI #
M55342K03B562DRTP
|
Avnet Americas | Res Thin Film 1005 562 Ohm 1% 1/5W ±100ppm/°C 0.01% Molded SMD SMD T/R - Tape and Reel (Alt: M55342K03B562DRTP) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4981 / $0.6791 | Buy Now |
Part Details for M55342K03B562DRTP
M55342K03B562DRTP CAD Models
M55342K03B562DRTP Part Data Attributes
|
M55342K03B562DRTP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342K03B562DRTP
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.2W, 562ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 2.667 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 562 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1005 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for M55342K03B562DRTP
This table gives cross-reference parts and alternative options found for M55342K03B562DRTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K03B562DRTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K03B562DSTP | Fixed Resistor, Thin Film, 0.2W, 562ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M55342K03B562DRTP vs M55342K03B562DSTP |
M55342K03B562DPT5 | RESISTOR, THIN FILM, 0.2 W, 1 %, 100 ppm, 562 ohm, SURFACE MOUNT, 1005, CHIP | Vishay Thin Film | M55342K03B562DRTP vs M55342K03B562DPT5 |
M55342K03B562DCWS | RESISTOR, THIN FILM, 0.2 W, 1 %, 100 ppm, 562 ohm, SURFACE MOUNT, 1005, CHIP | Vishay Thin Film | M55342K03B562DRTP vs M55342K03B562DCWS |
M55342K03B562DRT3 | Fixed Resistor, Thin Film, 0.2W, 562ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M55342K03B562DRTP vs M55342K03B562DRT3 |
M55342K03B562DRT0 | RESISTOR, THIN FILM, 0.2 W, 1 %, 50 ppm, 562 ohm, SURFACE MOUNT, 1005, CHIP | Vishay Thin Film | M55342K03B562DRTP vs M55342K03B562DRT0 |
M55342K03B562DMTP | Fixed Resistor, Thin Film, 0.2W, 562ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1005, CHIP | Vishay Intertechnologies | M55342K03B562DRTP vs M55342K03B562DMTP |