Part Details for M55342K06B132ERS3 by Vishay Intertechnologies
Overview of M55342K06B132ERS3 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342K06B132ERS3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342K06B132ERS3
|
Avnet Americas | RES THKFLM 0705 132K OHM 0.15W 0.01 100PPM 0.01% SMD - Tape and Reel (Alt: M55342K06B132ERS3) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.9747 / $1.3892 | Buy Now |
DISTI #
M55342K06B132ERS3
|
Avnet Americas | RES THKFLM 0705 132K OHM 0.15W 0.01 100PPM 0.01% SMD - Tape and Reel (Alt: M55342K06B132ERS3) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.9747 / $1.3892 | Buy Now |