Part Details for M55342K06B249DRS6 by Vishay Intertechnologies
Overview of M55342K06B249DRS6 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342K06B249DRS6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57C1435
|
Newark | Resistor,thick Film,249Ohms,50Wv,1+/-% Tol,100Ppm-Tc,0805-Case,rm-Milstyle |Vishay M55342K06B249DRS6 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9410 / $1.2700 | Buy Now |
DISTI #
87AJ7611
|
Newark | Fixed Resistor, Metal Glaze/Thick Film, 0.15W, 249Ohm, 50V, 1% +/-Tol, 100Ppm/Cel, Surface Mount, 0705 |Vishay M55342K06B249DRS6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8410 / $1.6900 | Buy Now |
|
Future Electronics | M55342 Series 0805 249 Ω ±1% ±100 ppm/°C Military Thin Film Chip Resistor RoHS: Non Compliant pbFree: No Min Qty: 300 Package Multiple: 300 Container: Reel | 0Reel |
|
$0.9600 / $1.0500 | Buy Now |
|
Onlinecomponents.com | Thin Film Chip Resistor - 249 Ohm ±1% - 0.15W - ±100ppm/°C - 0705 - Mil-PRF-55342 |
300 Partner Stock |
|
$0.5200 / $1.5800 | Buy Now |
DISTI #
VISHAY M55342K06B249DRS6
|
PEI Genesis | Fixed Resistor | 300 |
|
Buy Now | |
|
New Advantage Corporation | M55342K06B249DRS6, F-RATE 0,01, REEL, COC RoHS: Not Compliant Min Qty: 1 Package Multiple: 300 | 600 |
|
$0.5720 | Buy Now |
Part Details for M55342K06B249DRS6
M55342K06B249DRS6 CAD Models
M55342K06B249DRS6 Part Data Attributes
|
M55342K06B249DRS6
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342K06B249DRS6
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.15W, 249ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 2.03 mm | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 249 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0705 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for M55342K06B249DRS6
This table gives cross-reference parts and alternative options found for M55342K06B249DRS6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K06B249DRS6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K06B249DRS2 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 249ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B249DRS6 vs M55342K06B249DRS2 |
M55342K06B249DRS3 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 249ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B249DRS6 vs M55342K06B249DRS3 |
M55342K06B249DUUL | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 249ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342K06B249DRS6 vs M55342K06B249DUUL |
M55342K06B249DRUL | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 249ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342K06B249DRS6 vs M55342K06B249DRUL |
M55342K06B249DPS6 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 249ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B249DRS6 vs M55342K06B249DPS6 |
M55342K06B249DPS2 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 249ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B249DRS6 vs M55342K06B249DPS2 |
M55342K06B249DMS6 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 249ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Vishay Intertechnologies | M55342K06B249DRS6 vs M55342K06B249DMS6 |
M55342K06B249DSS6 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 249ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B249DRS6 vs M55342K06B249DSS6 |
M55342K06B249DPS3 | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 249ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B249DRS6 vs M55342K06B249DPS3 |
M55342K06B249DSWB | Fixed Resistor, Metal Glaze/thick Film, 0.15W, 249ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B249DRS6 vs M55342K06B249DSWB |