Part Details for M55342K06B8E66RT1V by Vishay Thin Film
Overview of M55342K06B8E66RT1V by Vishay Thin Film
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342K06B8E66RT1V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
764-M55342K06B8E66RT1VTR-ND
|
DigiKey | M55342K 100PPM 0705 8.66K 1% R T Min Qty: 1000 Lead time: 67 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1094 | Buy Now |
Part Details for M55342K06B8E66RT1V
M55342K06B8E66RT1V CAD Models
M55342K06B8E66RT1V Part Data Attributes
|
M55342K06B8E66RT1V
Vishay Thin Film
Buy Now
Datasheet
|
Compare Parts:
M55342K06B8E66RT1V
Vishay Thin Film
RESISTOR, THIN FILM, 0.15 W, 1 %, 100 ppm, 8660 ohm, SURFACE MOUNT, 0705, CHIP, GREEN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0705 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 2.032 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.27 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.15 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 8660 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0705 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for M55342K06B8E66RT1V
This table gives cross-reference parts and alternative options found for M55342K06B8E66RT1V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K06B8E66RT1V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K06B8E66RT3 | Fixed Resistor, Thin Film, 0.15W, 8660ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B8E66RT1V vs M55342K06B8E66RT3 |
M55342K06B8E66RWS | RESISTOR, THIN FILM, 0.15 W, 1 %, 50 ppm, 8660 ohm, SURFACE MOUNT, 0705, CHIP | Vishay Thin Film | M55342K06B8E66RT1V vs M55342K06B8E66RWS |
M55342K06B8E66RT5V | Fixed Resistor, Thin Film, 0.15W, 8660ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B8E66RT1V vs M55342K06B8E66RT5V |
M55342K06B8E66RBS | RESISTOR, THIN FILM, 0.15 W, 1 %, 50 ppm, 8660 ohm, SURFACE MOUNT, 0705, CHIP | Vishay Thin Film | M55342K06B8E66RT1V vs M55342K06B8E66RBS |
M55342K06B8E66RTP | Fixed Resistor, Thin Film, 0.15W, 8660ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B8E66RT1V vs M55342K06B8E66RTP |
M55342K06B8E66RT1V | Fixed Resistor, Thin Film, 0.15W, 8660ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B8E66RT1V vs M55342K06B8E66RT1V |
M55342K06B8E66STP | Fixed Resistor, Thin Film, 0.15W, 8660ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0705, CHIP | Vishay Intertechnologies | M55342K06B8E66RT1V vs M55342K06B8E66STP |