Part Details for M55342K08B6E81PUL by Vishay Intertechnologies
Overview of M55342K08B6E81PUL by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342K08B6E81PUL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21P7168
|
Newark | Rcwpm-2010 6.81K 1% K M55342K08B6E81P Rs |Vishay M55342K08B6E81PUL Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4100 / $1.7100 | Buy Now |
DISTI #
M55342K08B6E81PUL
|
Avnet Americas | RES THKFLM 2010 6.81K OHM 0.8W 0.01 100PPM 0.1% SMD SLDC - Tape and Reel (Alt: M55342K08B6E81PUL) RoHS: Not Compliant Min Qty: 300 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.9720 / $2.1094 | Buy Now |
DISTI #
M55342K08B6E81PUL
|
Avnet Americas | RES THKFLM 2010 6.81K OHM 0.8W 0.01 100PPM 0.1% SMD SLDC - Tape and Reel (Alt: M55342K08B6E81PUL) RoHS: Not Compliant Min Qty: 300 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.9720 / $2.1094 | Buy Now |
DISTI #
M55342K08B6E81PUL
|
Avnet Americas | RES THKFLM 2010 6.81K OHM 0.8W 0.01 100PPM 0.1% SMD SLDC - Tape and Reel (Alt: M55342K08B6E81PUL) RoHS: Not Compliant Min Qty: 300 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.9720 / $2.1094 | Buy Now |
Part Details for M55342K08B6E81PUL
M55342K08B6E81PUL CAD Models
M55342K08B6E81PUL Part Data Attributes
|
M55342K08B6E81PUL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342K08B6E81PUL
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.8W, 6810ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 2010 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.51 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.49 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.8 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 6810 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for M55342K08B6E81PUL
This table gives cross-reference parts and alternative options found for M55342K08B6E81PUL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K08B6E81PUL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K08B6E81PS6 | Fixed Resistor, Metal Glaze/thick Film, 0.8W, 6810ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | M55342K08B6E81PUL vs M55342K08B6E81PS6 |
M55342K08B6E81CWL | Fixed Resistor, Metal Glaze/thick Film, 0.8W, 6810ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | M55342K08B6E81PUL vs M55342K08B6E81CWL |
M55342K08B6E81RWB | Fixed Resistor, Metal Glaze/thick Film, 0.8W, 6810ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | M55342K08B6E81PUL vs M55342K08B6E81RWB |
M55342K08B6E81RS3 | Fixed Resistor, Metal Glaze/thick Film, 0.8W, 6810ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | M55342K08B6E81PUL vs M55342K08B6E81RS3 |
M55342K08B6E81PS3 | Fixed Resistor, Metal Glaze/thick Film, 0.8W, 6810ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | M55342K08B6E81PUL vs M55342K08B6E81PS3 |
M55342K08B6E81SS2 | Fixed Resistor, Metal Glaze/thick Film, 0.8W, 6810ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | M55342K08B6E81PUL vs M55342K08B6E81SS2 |
M55342K08B6E81SUL | Fixed Resistor, Metal Glaze/thick Film, 0.8W, 6810ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | M55342K08B6E81PUL vs M55342K08B6E81SUL |
M55342K08B6E81SWB | Fixed Resistor, Metal Glaze/thick Film, 0.8W, 6810ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | M55342K08B6E81PUL vs M55342K08B6E81SWB |
M55342K08B6E81SS6 | Fixed Resistor, Metal Glaze/thick Film, 0.8W, 6810ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | M55342K08B6E81PUL vs M55342K08B6E81SS6 |
M55342K08B6E81RS2 | Fixed Resistor, Metal Glaze/thick Film, 0.8W, 6810ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Vishay Intertechnologies | M55342K08B6E81PUL vs M55342K08B6E81RS2 |