Part Details for M55342K11B10E0RS3 by Vishay Intertechnologies
Overview of M55342K11B10E0RS3 by Vishay Intertechnologies
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342K11B10E0RS3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC1628
|
Newark | Rcwpm-0402 10K 1% K M55342K11B10E0R S84 Rohs Compliant: No |Vishay M55342K11B10E0RS3 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 8000 |
|
$0.6400 / $0.8780 | Buy Now |
DISTI #
78M8431
|
Newark | Resistor, thick Film,10Kohms,25Wv,1+/-% Tol,100Ppm-Tc,0401-Case, rm-Milstyle |Vishay M55342K11B10E0RS3 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
M55342K11B10E0RS3
|
Avnet Americas | SMD Chip Resistor, 10 kOhm, ± 1%, 50 mW, 0402 [1005 Metric], Thick Film, Military Reliability - Tape and Reel (Alt: M55342K11B10E0RS3) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 8000 |
|
$0.6399 / $0.8781 | Buy Now |
DISTI #
75-M55342K11B10E0RS3
|
Mouser Electronics | Thick Film Resistors - SMD 0402 10K 1% RoHS: Not Compliant | 7000 |
|
$0.6900 / $1.8700 | Buy Now |
DISTI #
V37:1799_07444198
|
Arrow Electronics | Res Thick Film 0402 10K Ohm 1% 0.05W(1/20W) ±100ppm/°C 0.01% Sulfur Resistant Pad SMD T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks Date Code: 2247 | Americas - 9000 |
|
$0.6344 / $2.4965 | Buy Now |
DISTI #
V75:2273_07444198
|
Arrow Electronics | Res Thick Film 0402 10K Ohm 1% 0.05W(1/20W) ±100ppm/°C 0.01% Sulfur Resistant Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2247 Container: Cut Strips | Americas - 750 |
|
$0.6595 / $2.7463 | Buy Now |
DISTI #
V72:2272_07444198
|
Arrow Electronics | Res Thick Film 0402 10K Ohm 1% 0.05W(1/20W) ±100ppm/°C 0.01% Sulfur Resistant Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2307 Container: Cut Strips | Americas - 3 |
|
$0.6626 / $2.7463 | Buy Now |
|
Future Electronics | 10K ohms 1% QPL MIL-PRF-55342 Qualified Thin Film Resistor RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Container: Reel | 3000Reel |
|
$0.5700 / $0.6050 | Buy Now |
DISTI #
M55342K11B10E0RS3
|
TTI | Thick Film Resistors - SMD 0402 10K 1% Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 26000 In Stock |
|
$0.6630 / $0.6960 | Buy Now |
DISTI #
M55342K11B10E0RS3
|
Avnet Americas | SMD Chip Resistor, 10 kOhm, ± 1%, 50 mW, 0402 [1005 Metric], Thick Film, Military Reliability - Tape and Reel (Alt: M55342K11B10E0RS3) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 8000 |
|
$0.6399 / $0.8781 | Buy Now |
Part Details for M55342K11B10E0RS3
M55342K11B10E0RS3 CAD Models
M55342K11B10E0RS3 Part Data Attributes:
|
M55342K11B10E0RS3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342K11B10E0RS3
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10000ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.33 mm | |
Package Length | 0.99 mm | |
Package Style | SMT | |
Package Width | 0.51 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 30 V |
Alternate Parts for M55342K11B10E0RS3
This table gives cross-reference parts and alternative options found for M55342K11B10E0RS3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K11B10E0RS3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K11B10E0MWL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10000ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342K11B10E0RS3 vs M55342K11B10E0MWL |
M55342K11B10E0RS6 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10000ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342K11B10E0RS3 vs M55342K11B10E0RS6 |
M55342K11B10E0CS2 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10000ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342K11B10E0RS3 vs M55342K11B10E0CS2 |
M55342K11B10E0TWLT | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10000ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342K11B10E0RS3 vs M55342K11B10E0TWLT |
M55342K11B10E0PS6 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10000ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342K11B10E0RS3 vs M55342K11B10E0PS6 |
M55342K11B10E0CS3 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10000ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342K11B10E0RS3 vs M55342K11B10E0CS3 |
M55342K11B10E0MWB | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10000ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342K11B10E0RS3 vs M55342K11B10E0MWB |
M55342K11B10E0PS3 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10000ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342K11B10E0RS3 vs M55342K11B10E0PS3 |
M55342K11B10E0SSU | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10000ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342K11B10E0RS3 vs M55342K11B10E0SSU |
M55342K11B10E0RS2 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10000ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342K11B10E0RS3 vs M55342K11B10E0RS2 |