Part Details for M55342K11B10M0RWB by Vishay Intertechnologies
Overview of M55342K11B10M0RWB by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Price & Stock for M55342K11B10M0RWB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342K11B10M0RWB
|
Avnet Americas | Military MIL-PRF-55342 Qualified Thick Film Chip Resistor 0402 Size 10 Ohm 10% 0.05 W ±100 ppm/°C 2-Pin SMD Waffle - Waffle Pack (Alt: M55342K11B10M0RWB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$0.6521 / $3.4986 | Buy Now |
DISTI #
M55342K11B10M0RWB
|
Avnet Americas | Military MIL-PRF-55342 Qualified Thick Film Chip Resistor 0402 Size 10 Ohm 10% 0.05 W ±100 ppm/°C 2-Pin SMD Waffle - Waffle Pack (Alt: M55342K11B10M0RWB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$0.6521 / $3.4986 | Buy Now |
Part Details for M55342K11B10M0RWB
M55342K11B10M0RWB CAD Models
M55342K11B10M0RWB Part Data Attributes:
|
M55342K11B10M0RWB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342K11B10M0RWB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 10ohm, 30V, 10% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.33 mm | |
Package Length | 0.99 mm | |
Package Style | SMT | |
Package Width | 0.51 mm | |
Packing Method | WAFFLE TRAY | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% | |
Working Voltage | 30 V |