Part Details for M55342K11B4E70SWB by Vishay Intertechnologies
Overview of M55342K11B4E70SWB by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342K11B4E70SWB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17Y1615
|
Newark | Rcwpm-0402 4.7K 1% K M55342K11B4E70S T03 |Vishay M55342K11B4E70SWB Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5200 | Buy Now |
DISTI #
M55342K11B4E70SWB
|
Avnet Americas | RES THKFLM 0402 4.7K OHM 0.05W 0.01 100PPM 0.001% SMD - Waffle Pack (Alt: M55342K11B4E70SWB) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$3.3885 / $4.7848 | Buy Now |
DISTI #
M55342K11B4E70SWB
|
Avnet Asia | RES THKFLM 0402 4.7K OHM 0.05W 0.01 100PPM 0.001% SMD (Alt: M55342K11B4E70SWB) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for M55342K11B4E70SWB
M55342K11B4E70SWB CAD Models
M55342K11B4E70SWB Part Data Attributes
|
M55342K11B4E70SWB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342K11B4E70SWB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 4700ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.33 mm | |
Package Length | 0.99 mm | |
Package Style | SMT | |
Package Width | 0.51 mm | |
Packing Method | WAFFLE TRAY | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 4700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 30 V |
Alternate Parts for M55342K11B4E70SWB
This table gives cross-reference parts and alternative options found for M55342K11B4E70SWB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K11B4E70SWB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K11B4E70PS3 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 4700ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342K11B4E70SWB vs M55342K11B4E70PS3 |
M55342K11B4E70RWL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 4700ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342K11B4E70SWB vs M55342K11B4E70RWL |
M55342K11B4E70STP | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 4700ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342K11B4E70SWB vs M55342K11B4E70STP |
M55342K11B4E70RWB | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 4700ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342K11B4E70SWB vs M55342K11B4E70RWB |
M55342K11B4E70SWL | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 4700ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342K11B4E70SWB vs M55342K11B4E70SWL |
M55342K11B4E70RTP | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 4700ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342K11B4E70SWB vs M55342K11B4E70RTP |
M55342K11B4E70RS3 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 4700ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342K11B4E70SWB vs M55342K11B4E70RS3 |
M55342K11B4E70PTP | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 4700ohm, 30V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | M55342K11B4E70SWB vs M55342K11B4E70PTP |