Part Details for M55342K12B162BRWS by Vishay Intertechnologies
Overview of M55342K12B162BRWS by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342K12B162BRWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342K12B162BRWS
|
Avnet Americas | Resistor Military Reliability Thin Film 0603 162k Ohm 0.1% 1/10W ±100ppm/°C Molded Waffle - Waffle Pack (Alt: M55342K12B162BRWS) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 62 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.3149 / $12.2794 | Buy Now |
DISTI #
M55342K12B162BRWS
|
TTI | Thin Film Resistors - SMD 0603 162K .1% Min Qty: 25 Package Multiple: 25 Container: WAFL |
Americas - 25 In Stock |
|
$9.7000 / $10.3500 | Buy Now |
DISTI #
M55342K12B162BRWS
|
Avnet Americas | Resistor Military Reliability Thin Film 0603 162k Ohm 0.1% 1/10W ±100ppm/°C Molded Waffle - Waffle Pack (Alt: M55342K12B162BRWS) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 62 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.3149 / $12.2794 | Buy Now |
DISTI #
M55342K12B162BRWS
|
Avnet Americas | Resistor Military Reliability Thin Film 0603 162k Ohm 0.1% 1/10W ±100ppm/°C Molded Waffle - Waffle Pack (Alt: M55342K12B162BRWS) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 62 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.3149 / $12.2794 | Buy Now |
Part Details for M55342K12B162BRWS
M55342K12B162BRWS CAD Models
M55342K12B162BRWS Part Data Attributes
|
M55342K12B162BRWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342K12B162BRWS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 162000ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 62 Weeks | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 1.6256 mm | |
Package Style | SMT | |
Package Width | 0.8128 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 162000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for M55342K12B162BRWS
This table gives cross-reference parts and alternative options found for M55342K12B162BRWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K12B162BRWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K12B162BSWI | Fixed Resistor, Thin Film, 0.1W, 162000ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342K12B162BRWS vs M55342K12B162BSWI |
M55342K12B162BUWP | Fixed Resistor, Thin Film, 0.1W, 162000ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342K12B162BRWS vs M55342K12B162BUWP |
M55342K12B162BRTI | Fixed Resistor, Thin Film, 0.1W, 162000ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342K12B162BRWS vs M55342K12B162BRTI |
M55342K12B162BMWS | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 100 ppm, 162000 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Thin Film | M55342K12B162BRWS vs M55342K12B162BMWS |
M55342K12B162BVT3 | Fixed Resistor, Thin Film, 0.1W, 162000ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342K12B162BRWS vs M55342K12B162BVT3 |
M55342K12B162BRWS | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 100 ppm, 162000 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Thin Film | M55342K12B162BRWS vs M55342K12B162BRWS |
M55342K12B162BPT1 | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 100 ppm, 162000 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Thin Film | M55342K12B162BRWS vs M55342K12B162BPT1 |