Part Details for M55342K12B402ART5 by Vishay Intertechnologies
Overview of M55342K12B402ART5 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55342K12B402ART5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M55342K12B402ART5
|
Avnet Americas | QPL MIL-PRF-55342 Qualified Thin Film Resistor 0603 Size 402 Ohm 0.1% 0.1 W ±100 ppm/°C 2-Pin SMD T/R - Tape and Reel (Alt: M55342K12B402ART5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 62 Weeks, 0 Days Container: Reel | 0 |
|
$1.2757 / $2.0237 | Buy Now |
DISTI #
M55342K12B402ART5
|
TTI | Thick Film Resistors - SMD 0603 402 1% Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$1.5300 / $1.5900 | Buy Now |
DISTI #
M55342K12B402ART5
|
Avnet Americas | QPL MIL-PRF-55342 Qualified Thin Film Resistor 0603 Size 402 Ohm 0.1% 0.1 W ±100 ppm/°C 2-Pin SMD T/R - Tape and Reel (Alt: M55342K12B402ART5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 62 Weeks, 0 Days Container: Reel | 0 |
|
$1.2757 / $2.0237 | Buy Now |
DISTI #
M55342K12B402ART5
|
Avnet Americas | QPL MIL-PRF-55342 Qualified Thin Film Resistor 0603 Size 402 Ohm 0.1% 0.1 W ±100 ppm/°C 2-Pin SMD T/R - Tape and Reel (Alt: M55342K12B402ART5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 62 Weeks, 0 Days Container: Reel | 0 |
|
$1.2757 / $2.0237 | Buy Now |
Part Details for M55342K12B402ART5
M55342K12B402ART5 CAD Models
M55342K12B402ART5 Part Data Attributes
|
M55342K12B402ART5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M55342K12B402ART5
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 402ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 62 Weeks | |
Additional Feature | NON-INDUCTIVE | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 0.8382 mm | |
Package Length | 1.6256 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8128 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 402 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for M55342K12B402ART5
This table gives cross-reference parts and alternative options found for M55342K12B402ART5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M55342K12B402ART5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55342K12B402ART0 | Fixed Resistor, Thin Film, 0.1W, 402ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342K12B402ART5 vs M55342K12B402ART0 |
M55342K12B402ARWI | Fixed Resistor, Thin Film, 0.1W, 402ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342K12B402ART5 vs M55342K12B402ARWI |
M55342K12B402AST5 | Fixed Resistor, Thin Film, 0.1W, 402ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342K12B402ART5 vs M55342K12B402AST5 |
M55342K12B402AMTS | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 100 ppm, 402 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Thin Film | M55342K12B402ART5 vs M55342K12B402AMTS |
M55342K12B402ARTI | Fixed Resistor, Thin Film, 0.1W, 402ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342K12B402ART5 vs M55342K12B402ARTI |
M55342K12B402ART1 | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 100 ppm, 402 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Thin Film | M55342K12B402ART5 vs M55342K12B402ART1 |
M55342K12B402ART0 | RESISTOR, THIN FILM, 0.1 W, 0.1 %, 100 ppm, 402 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Thin Film | M55342K12B402ART5 vs M55342K12B402ART0 |
M55342K12B402AMT0 | Fixed Resistor, Thin Film, 0.1W, 402ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342K12B402ART5 vs M55342K12B402AMT0 |
M55342K12B402AMWS | Fixed Resistor, Thin Film, 0.1W, 402ohm, 50V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | M55342K12B402ART5 vs M55342K12B402AMWS |