There are no models available for this part yet.
Overview of M55629/1-044L by Sensata Circuit Breakers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC7044LP10BETR | Analog Devices | Multi-channel, dual loop jitte | |
EK1HMC7044LP10B | Analog Devices | EVALUATION KIT ASSEMBLY | |
HMC7044LP10BE | Analog Devices | Multi-channel, dual loop jitte |
Price & Stock for M55629/1-044L by Sensata Circuit Breakers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
723-M55629/1-044L-ND
|
DigiKey | CIR BRKR HYD MAG Min Qty: 3 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$271.5100 | Buy Now | |
DISTI #
APXM55629/1-044L
|
Heilind Electronics | Americas - 0 in Stock |
|
$83.4918 / $254.6950 | Buy Now | ||
Onlinecomponents.com | Circuit Breakers Magnetic Unsealed Trip-Free Three Pole RoHS: Compliant |
19 In Stock |
|
$95.5500 / $294.9000 | Buy Now | ||
DISTI #
000000000006154780
|
Sager | Circuit Breakers CIRCUIT BREAKER Min Qty: 1 | 0 |
|
$75.3200 / $286.8800 | Buy Now | |
Master Electronics | Circuit Breakers Magnetic Unsealed Trip-Free Three Pole RoHS: Compliant |
19 In Stock |
|
$95.5500 / $294.9000 | Buy Now |