Part Details for M55629/1-379L by Sensata Circuit Breakers
Overview of M55629/1-379L by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for M55629/1-379L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
723-M55629/1-379L-ND
|
DigiKey | CIR BRKR HYD MAG Min Qty: 3 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$298.0600 | Buy Now |
DISTI #
APXM55629/1-379L
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$91.0200 / $237.7300 | Buy Now |
DISTI #
000000000006179548
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 3 | 0 |
|
$82.2400 / $313.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$91.0200 / $237.7300 | Buy Now |
Part Details for M55629/1-379L
M55629/1-379L CAD Models
M55629/1-379L Part Data Attributes
|
M55629/1-379L
Sensata Circuit Breakers
Buy Now
|
Compare Parts:
M55629/1-379L
Sensata Circuit Breakers
Magnetic Circuit Breaker, 1 Pole(s), 15A, 240VAC, 50VDC, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSATA TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Actuator Type | TOGGLE LEVER | |
Additional Feature | RATED BREAKING CAPACITY AT 50 VDC: 2000 A | |
Blow Characteristic | INSTANTANEOUS | |
Body Breadth | 19.05 mm | |
Body Height | 52.86 mm | |
Body Length or Diameter | 63.63 mm | |
Circuit Function | TRIP FREE | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 1000 A | |
Rated Current | 15 A | |
Rated Voltage(AC) | 240 V | |
Rated Voltage(DC) | 50 V | |
Reference Standard | MIL-PRF-55629/1 | |
Surface Mount | NO | |
Terminal Shape | WIRE |