Part Details for M55629/2-082 by Sensata Technologies
Overview of M55629/2-082 by Sensata Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M55629/2-082
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17198833
|
Verical | Circuit Breaker Magnetic 1Pole 10A 240VAC RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 338 |
|
$77.7500 / $91.5400 | Buy Now |
DISTI #
51501955
|
Verical | Circuit Breaker Magnetic 1Pole 10A 240VAC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1402 | Americas - 5 |
|
$112.1808 / $121.8695 | Buy Now |
DISTI #
SENSTA M55629/2-082
|
PEI Genesis | Circuit Breakers | 338 |
|
Buy Now |