Part Details for M5757/13-084 by TE Connectivity
Overview of M5757/13-084 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Telecommunications
Communication and Networking
Automotive
Robotics and Drones
Price & Stock for M5757/13-084
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
650-M5757/13-084
|
Mouser Electronics | General Purpose Relays 3SAT1301A2 | 0 |
|
$1,729.4700 | Order Now |
|
Onlinecomponents.com | Electromechanical Relay DPDT 1A 5VDC 50Ohm Through Hole | 0 |
|
$1,680.2700 / $3,149.1900 | Buy Now |
DISTI #
1-1617354-8
|
TTI | Low Signal Relays - PCB 3SAT1301A2 Min Qty: 5 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1,386.9300 / $1,719.4200 | Buy Now |
|
Master Electronics | Electromechanical Relay DPDT 1A 5VDC 50Ohm Through Hole | 0 |
|
$1,680.2700 / $3,149.1900 | Buy Now |
Part Details for M5757/13-084
M5757/13-084 CAD Models
M5757/13-084 Part Data Attributes:
|
M5757/13-084
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M5757/13-084
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.04A (COIL), 4VDC (COIL), 160mW (COIL), 2A (CONTACT), PANEL MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 10.41 mm | |
Body Height | 32.54 mm | |
Body Length or Diameter | 20.7 mm | |
Coil Current(DC)-Max | 0.04 A | |
Coil Power | 160 mW | |
Coil Resistance | 100 Ω | |
Coil Voltage(DC)-Max | 4 V | |
Coil Voltage-Nom | 4 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@28VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 100000 Cycle(s) | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 8 | |
Operate Time | 15 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Physical Dimension | 20.7mm x 10.41mm x 32.54mm | |
Reference Standard | M5757 | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER |