Part Details for M5757/13-085 by TE Connectivity
Overview of M5757/13-085 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for M5757/13-085
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay DPDT 1A 5VDC 50Ohm Through Hole | 0 |
|
$1,768.9000 / $1,858.1900 | Buy Now |
|
Master Electronics | Electromechanical Relay DPDT 1A 5VDC 50Ohm Through Hole | 0 |
|
$1,768.9000 / $1,858.1900 | Buy Now |
Part Details for M5757/13-085
M5757/13-085 CAD Models
M5757/13-085 Part Data Attributes:
|
M5757/13-085
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M5757/13-085
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT-CO, 9VDC (Coil), 162mW (Coil), 2A (Contact), 28VDC (Contact), DC Input, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Coil Power | 162 mW | |
Coil Resistance | 500 Ω | |
Coil Voltage(DC)-Max | 9 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER |