Part Details for M57959L by Mitsubishi Electric
Overview of M57959L by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M57959L
M57959L CAD Models
M57959L Part Data Attributes
|
M57959L
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
M57959L
Mitsubishi Electric
Analog Circuit
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Package Description | SIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-XSIP-T12 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Max (Vsup) | -10 V | |
Neg Supply Voltage-Min (Vsup) | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -10 V | |
Number of Terminals | 12 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | SIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 22 mm | |
Supply Voltage-Min (Vsup) | 14 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE |