Part Details for M57959L by Powerex Power Semiconductors
Overview of M57959L by Powerex Power Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M57959L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M57959L
|
Richardson RFPD | GATE DRIVER RoHS: Not Compliant Min Qty: 20 | 1 |
|
$12.6100 | Buy Now |
Part Details for M57959L
M57959L CAD Models
M57959L Part Data Attributes
|
M57959L
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
M57959L
Powerex Power Semiconductors
Buffer/Inverter Based Peripheral Driver, PSIP12,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWEREX INC | |
Package Description | SIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1992-10-16 | |
Built-in Protections | OVER CURRENT | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSIP-T12 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Output Current Flow Direction | SINK | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Min | 14 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Turn-off Time | 1.5 µs | |
Turn-on Time | 1.5 µs |