-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK6471
|
Newark | Stacking Conn, Rcpt, 30Pos, 2Row Rohs Compliant: Yes |Harwin M58-2500342R Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Reel | 700 |
|
$1.6100 / $2.0200 | Buy Now |
DISTI #
50AK6470
|
Newark | Female 0.5Mm Pitch Board To Board Vertical Smt Rohs Compliant: Yes |Harwin M58-2500342R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 700 |
|
$1.4000 | Buy Now |
DISTI #
952-M58-2500342RCT-ND
|
DigiKey | CONN FMALE 0.5MM SMD VERT 30POS Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
700 In Stock |
|
$1.7174 / $3.3000 | Buy Now |
DISTI #
855-M58-2500342R
|
Mouser Electronics | Board to Board & Mezzanine Connectors Female 30-way RoHS: Compliant | 679 |
|
$1.7300 / $3.2900 | Buy Now |
DISTI #
M58-2500342R
|
TTI | Board to Board & Mezzanine Connectors Female 30-way RoHS: Compliant pbFree: Pb-Free Min Qty: 700 Package Multiple: 700 Container: Reel |
Americas - 700 In Stock |
|
$1.6000 / $2.1700 | Buy Now |
DISTI #
M58-2500342R
|
TME | Connector: PCB to PCB, female, PIN: 30, 0.5mm, Archer .5, SMT Min Qty: 1 | 698 |
|
$1.7900 / $2.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M58-2500342R
Harwin
Buy Now
Datasheet
|
Compare Parts:
M58-2500342R
Harwin
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARWIN PLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Harwin | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
JESD-609 Code | e3 |