Part Details for M58LW032D110N6 by STMicroelectronics
Overview of M58LW032D110N6 by STMicroelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for M58LW032D110N6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 31 |
|
RFQ | ||
|
Quest Components | 19 |
|
$7.7160 / $10.2880 | Buy Now | |
DISTI #
SMC-M58LW032D110N6
|
Sensible Micro Corporation | Ic Flash 32Mbit Parallel 56Tsop RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 103 |
|
RFQ | |
|
Chip1Cloud | IC FLASH 32MBIT 110NS 56TSOP | 1260 |
|
RFQ | |
|
Perfect Parts Corporation | 308 |
|
RFQ |
Part Details for M58LW032D110N6
M58LW032D110N6 CAD Models
M58LW032D110N6 Part Data Attributes:
|
M58LW032D110N6
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M58LW032D110N6
STMicroelectronics
2MX16 FLASH 3V PROM, 110ns, PDSO56, 14 X 20 MM, PLASTIC, TSOP-56
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TSOP | |
Package Description | 14 X 20 MM, PLASTIC, TSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | STMicroelectronics | |
Access Time-Max | 110 ns | |
Alternate Memory Width | 8 | |
Command User Interface | YES | |
Common Flash Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | FLASH | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Sectors/Size | 32 | |
Number of Terminals | 56 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Page Size | 4/8 words | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 128K | |
Standby Current-Max | 0.00004 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Toggle Bit | NO | |
Type | NOR TYPE | |
Width | 14 mm |
Alternate Parts for M58LW032D110N6
This table gives cross-reference parts and alternative options found for M58LW032D110N6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M58LW032D110N6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M58LW032D11N6 | 2MX16 FLASH 3V PROM, 110ns, PDSO56, 14 X 20 MM, PLASTIC, TSOP-56 | STMicroelectronics | M58LW032D110N6 vs M58LW032D11N6 |
S29GL032N11TAIV10 | Flash, 2MX16, 110ns, PDSO56, MO-142EC, TSOP-56 | Cypress Semiconductor | M58LW032D110N6 vs S29GL032N11TAIV10 |
M58LW032A110N1 | 2MX16 FLASH 3V PROM, 110ns, PDSO56, 14 X 20 MM, PLASTIC, TSOP-56 | STMicroelectronics | M58LW032D110N6 vs M58LW032A110N1 |
M58LW032D110N1T | 2MX16 FLASH 3V PROM, 110ns, PDSO56, 14 X 20 MM, PLASTIC, TSOP-56 | STMicroelectronics | M58LW032D110N6 vs M58LW032D110N1T |
M58LW032A11N1T | 2MX16 FLASH 3V PROM, 110ns, PDSO56, 14 X 20 MM, PLASTIC, TSOP-56 | STMicroelectronics | M58LW032D110N6 vs M58LW032A11N1T |
M58LW032A110N6T | 2MX16 FLASH 3V PROM, 110ns, PDSO56, 14 X 20 MM, PLASTIC, TSOP-56 | STMicroelectronics | M58LW032D110N6 vs M58LW032A110N6T |
E28F320J3C-110 | Flash, 2MX16, 110ns, PDSO56, 14 X 20 MM, TSOP-56 | Intel Corporation | M58LW032D110N6 vs E28F320J3C-110 |
M58LW032D11N6T | 2MX16 FLASH 3V PROM, 110ns, PDSO56, 14 X 20 MM, PLASTIC, TSOP-56 | STMicroelectronics | M58LW032D110N6 vs M58LW032D11N6T |
M58LW032A11N6T | 2MX16 FLASH 3V PROM, 110ns, PDSO56, 14 X 20 MM, PLASTIC, TSOP-56 | STMicroelectronics | M58LW032D110N6 vs M58LW032A11N6T |
M58LW032C110N1F | 2MX16 FLASH 3V PROM, 110ns, PDSO56, 14 X 20 MM, PLASTIC, TSOP-56 | STMicroelectronics | M58LW032D110N6 vs M58LW032C110N1F |