Part Details for M5KP70AE3/TR by Microchip Technology Inc
Overview of M5KP70AE3/TR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M5KP70AE3/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ8702
|
Newark | Tvs 70V 10% 5000W Uni 5A Rohs Compliant: Yes |Microchip M5KP70AE3/TR Min Qty: 107 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.8600 / $6.0800 | Buy Now |
DISTI #
150-M5KP70AE3/TR-ND
|
DigiKey | TVS 70V 10% 5000W UNI Min Qty: 200 Lead time: 40 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.0800 | Buy Now |
DISTI #
M5KP70AE3/TR
|
Avnet Americas | Diode TVS Single Uni-Dir 7V 5KW 2-Pin Case 5A - Tape and Reel (Alt: M5KP70AE3/TR) RoHS: Compliant Min Qty: 107 Package Multiple: 1 Container: Reel | 0 |
|
$5.8600 / $6.5500 | Buy Now |
DISTI #
579-M5KP70AE3/TR
|
Mouser Electronics | ESD Suppressors / TVS Diodes Uni-Directional TVS _ 5A RoHS: Compliant | 0 |
|
$6.0800 | Order Now |
DISTI #
M5KP70AE3/TR
|
Microchip Technology Inc | Uni-Directional TVS _ 5A, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$6.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 | 0 |
|
$6.0800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$6.3600 / $9.2700 | Buy Now | |
DISTI #
M5KP70AE3/TR
|
Avnet Americas | Diode TVS Single Uni-Dir 7V 5KW 2-Pin Case 5A - Tape and Reel (Alt: M5KP70AE3/TR) RoHS: Compliant Min Qty: 107 Package Multiple: 1 Container: Reel | 0 |
|
$5.8600 / $6.5500 | Buy Now |
|
NAC | TVS 70V 10% 5000W uni, 5A RoHS: Compliant Min Qty: 53 Package Multiple: 1 | 0 |
|
$5.7100 / $6.8800 | Buy Now |
|
Master Electronics | 0 |
|
$6.3600 / $9.2700 | Buy Now |
Part Details for M5KP70AE3/TR
M5KP70AE3/TR CAD Models
M5KP70AE3/TR Part Data Attributes:
|
M5KP70AE3/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
M5KP70AE3/TR
Microchip Technology Inc
Trans Voltage Suppressor Diode, 5000W, 70V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 86 V | |
Breakdown Voltage-Min | 77.8 V | |
Breakdown Voltage-Nom | 81.9 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 113 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-204AR | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.56 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2,4-4,4-5; MIL-19500; MIL-STD-750 | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 70 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for M5KP70AE3/TR
This table gives cross-reference parts and alternative options found for M5KP70AE3/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M5KP70AE3/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5KP70AHE3/54 | DIODE 5000 W, UNIDIRECTIONAL, SILICON, TVS DIODE, ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN, Transient Suppressor | Vishay Semiconductors | M5KP70AE3/TR vs 5KP70AHE3/54 |
5KP70A | Trans Voltage Suppressor Diode, 5000W, Unidirectional, 1 Element, Silicon, | General Instrument Corp | M5KP70AE3/TR vs 5KP70A |
5KP70AHE3/54 | Trans Voltage Suppressor Diode, 5000W, 70V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN | Vishay Intertechnologies | M5KP70AE3/TR vs 5KP70AHE3/54 |
MXL5KP70AE3 | Trans Voltage Suppressor Diode, 5000W, 70V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR | Microchip Technology Inc | M5KP70AE3/TR vs MXL5KP70AE3 |
5KP70A | Trans Voltage Suppressor Diode, 5000W, Unidirectional, 1 Element, Silicon | ProTek Devices | M5KP70AE3/TR vs 5KP70A |
5KP70A | Trans Voltage Suppressor Diode, 5000W, 70V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, P-600, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | M5KP70AE3/TR vs 5KP70A |
MA5KP70AE3 | Trans Voltage Suppressor Diode, 5000W, 70V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR | Microchip Technology Inc | M5KP70AE3/TR vs MA5KP70AE3 |
5KP70ATR | Trans Voltage Suppressor Diode, 5000W, Unidirectional, 1 Element, Silicon, PLASTIC, P-6, 2 PIN | Fagor Electrónica | M5KP70AE3/TR vs 5KP70ATR |
MXL5KP70A | Trans Voltage Suppressor Diode, 5000W, 70V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AR | Microchip Technology Inc | M5KP70AE3/TR vs MXL5KP70A |
5KP70A | Trans Voltage Suppressor Diode, 5000W, 70V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, R-6, 2 PIN | World Products Inc | M5KP70AE3/TR vs 5KP70A |