Part Details for M5M27C101VP-15 by Mitsubishi Electric
Overview of M5M27C101VP-15 by Mitsubishi Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Telecommunications
Price & Stock for M5M27C101VP-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | OTP ROM, 128KX8, 150NS, CMOS, PDSO40 | 854 |
|
$2.9700 / $8.1000 | Buy Now |
|
Quest Components | OTP ROM, 128KX8, 150NS, CMOS, PDSO40 | 46 |
|
$4.9950 / $8.1000 | Buy Now |
Part Details for M5M27C101VP-15
M5M27C101VP-15 CAD Models
M5M27C101VP-15 Part Data Attributes:
|
M5M27C101VP-15
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
M5M27C101VP-15
Mitsubishi Electric
OTP ROM, 128KX8, 150ns, CMOS, PDSO40, 10 X 14 MM, PLASTIC, TSOP1-40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Part Package Code | TSOP1 | |
Package Description | TSOP1, | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 150 ns | |
Additional Feature | PAGE WRITE | |
JESD-30 Code | R-PDSO-G40 | |
Length | 12.4 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 10 mm |
Alternate Parts for M5M27C101VP-15
This table gives cross-reference parts and alternative options found for M5M27C101VP-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M5M27C101VP-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M5M27C101RV-15 | OTP ROM, 128KX8, 150ns, CMOS, PDSO40, 10 X 14 MM, PLASTIC, REVERSE, TSOP1-40 | Mitsubishi Electric | M5M27C101VP-15 vs M5M27C101RV-15 |