Part Details for M5M44260CJ-7 by Mitsubishi Electric
Overview of M5M44260CJ-7 by Mitsubishi Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M5M44260CJ-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | M5M44260CJ | 13 |
|
$7.5000 / $15.0000 | Buy Now |
|
NexGen Digital | 88 |
|
RFQ |
Part Details for M5M44260CJ-7
M5M44260CJ-7 CAD Models
M5M44260CJ-7 Part Data Attributes:
|
M5M44260CJ-7
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
M5M44260CJ-7
Mitsubishi Electric
Fast Page DRAM, 256KX16, 70ns, CMOS, PDSO40, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-40
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Part Package Code | SOJ | |
Package Description | SOJ, SOJ40,.44 | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 70 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
Alternate Memory Width | 8 | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J40 | |
JESD-609 Code | e0 | |
Length | 26.04 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 40 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ40,.44 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 512 | |
Seated Height-Max | 3.55 mm | |
Self Refresh | NO | |
Standby Current-Max | 0.001 A | |
Supply Current-Max | 0.095 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for M5M44260CJ-7
This table gives cross-reference parts and alternative options found for M5M44260CJ-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M5M44260CJ-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT4C16258DJ-7L | Fast Page DRAM, 256KX16, 70ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | Micron Technology Inc | M5M44260CJ-7 vs MT4C16258DJ-7L |
KM416C256J-7 | Fast Page DRAM, 256KX16, 70ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | Samsung Semiconductor | M5M44260CJ-7 vs KM416C256J-7 |
MSM514260E-70JS | Fast Page DRAM, 256KX16, 70ns, CMOS, PDSO40, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-40 | OKI Electric Industry Co Ltd | M5M44260CJ-7 vs MSM514260E-70JS |
MCM5L4260BJ70R2 | 256KX16 FAST PAGE DRAM, 70ns, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | Motorola Mobility LLC | M5M44260CJ-7 vs MCM5L4260BJ70R2 |
M5M44260AJ-7 | Fast Page DRAM, 256KX16, 70ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | Mitsubishi Electric | M5M44260CJ-7 vs M5M44260AJ-7 |
M5M44170AJ-7 | Fast Page DRAM, 256KX16, 70ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | Mitsubishi Electric | M5M44260CJ-7 vs M5M44170AJ-7 |
MSM514170ASL-70JS | Fast Page DRAM, 256KX16, 70ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | OKI Electric Industry Co Ltd | M5M44260CJ-7 vs MSM514170ASL-70JS |
MB814260-70PJ | Fast Page DRAM, 256KX16, 70ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | FUJITSU Semiconductor Limited | M5M44260CJ-7 vs MB814260-70PJ |
MT4C16260DJ-7TR | Fast Page DRAM, 256KX16, 70ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | Micron Technology Inc | M5M44260CJ-7 vs MT4C16260DJ-7TR |
HM51S4260CLJ-7 | Fast Page DRAM, 256KX16, 70ns, CMOS, PDSO40, 0.400 INCH, PLASTIC, SOJ-40 | Hitachi Ltd | M5M44260CJ-7 vs HM51S4260CLJ-7 |