Part Details for M5M5V108DVP-70HIST by Renesas Electronics Corporation
Overview of M5M5V108DVP-70HIST by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M5M5V108DVP-70HIST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-M5M5V108DVP-70HIST-ND
|
DigiKey | SRAM 3.3V 1M-BIT (128K X 8) Min Qty: 44 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
17869 In Stock |
|
$6.8200 | Buy Now |
|
Onlinecomponents.com | SRAM - 3.3V - 1Mbit (128K x 8) - 70ns - 32-Pin TSOP-I RoHS: Compliant |
876 In Stock |
|
$2.3500 / $15.2400 | Buy Now |
|
Rochester Electronics | M5M5V108 - SRAM 1Mbit 128k x 8 4.5V - 3V Parallel ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 17869 |
|
$5.8600 / $6.8900 | Buy Now |