Part Details for M6-37-428 by Brady Worldwide Inc
Overview of M6-37-428 by Brady Worldwide Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M6-37-428
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK9003
|
Newark | Label, Thermal Transfer Printable, Gray, Label Type:Thermal Transfer Printable, Label Height:48.26Mm, Label Width:76.2Mm, Label Diameter:-, Label Material:Metallised Polyester, Label Colour:Light Gray, Pack Quantity:100 Rohs Compliant: Yes |Brady M6-37-428 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 58 |
|
$67.9900 | Buy Now |
DISTI #
2267-M6-37-428-ND
|
DigiKey | LABEL 1.9X3 METAL LTGR 100 Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$79.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$67.9900 | Buy Now |
|
Onlinecomponents.com | Metallized Matte Gray Polyester Labels 1.9 in H x 3 in W Light Gray RL/100 RoHS: Compliant | 0 |
|
$67.9900 | Buy Now |
DISTI #
10022007
|
Techni-Tool, Inc. | Brady M6-37-428 Metallized Matte Gray Polyester Labels 1.9 in H x 3 in W Light Gray RL/100 | 0 |
|
$67.9900 | Buy Now |
DISTI #
10022007
|
TestEquity LLC | Brady M6-37-428 Metallized Matte Gray Polyester Labels 1.9 in H x 3 in W Light Gray RL/100 | 0 |
|
$67.9900 | Buy Now |